e2s BExBG05 Series Red Strobe Beacon, 230 V ac, Surface Mount, Xenon Bulb, IP67

RS Stock No.: 476-7690Brand: e2sManufacturers Part No.: BEXBG05DPAC230AB1A1R/R
brand-logo
View all in Beacons

Technical Document

Specifications

Brand

e2s

Supply Voltage

230 V ac

Light Effect

Strobe

Lens Colour

Red

Mounting Style

Surface Mount

Bulb Type

Xenon

Current Type

AC

Current Consumption

55mA

Base Diameter

153mm

Housing Colour

Red

Lamp Included

Yes

Series

BExBG05

Height

246mm

Hazardous Area Certification

ATEX

IP Rating

IP67

Maximum Temperature

+70°C

Minimum Temperature

-50°C

Country of Origin

United Kingdom

Product details

E2S BExBG05 Explosion Proof Xenon Beacon

E2S explosion proof BExBG05 series 5 Joule Xenon strobe beacons robust construction enables installation in the harsh environments. The enclosure is manufactured from corrosion proof, marine grade LM6 aluminium with a chromate and powder coat finish. Featuring two M20 cable entries, stainless steel lens guard, large cable termination area containing in & out terminals and an ingress protection of IP66/67. The BExBG05 beacons feature automatic synchronisation in multi-beacon systems.

Features and Benefits

  • Marine grade, corrosion proof, LM6 aluminium enclosure

  • Automatic synchronisation on multi-beacon system

  • Xenon tubes mechanically secured against shock & vibration

  • Glass lens & Stainless Steel guard

  • 120 candela effective light intensity

  • Beacons can be set to ’flip-flop’ alternating mode with other units on multi-beacon systems

  • IP66/67 ingress protection

  • Dual M20 cable entries

  • Ratchet adjustable stainless steel ’U’ bracket for 360° positioning

  • Operating temperature is between -25°C and +55°C

Approvals

  • IECEx KEM 10.0002X

  • ATEX KEMA 00ATEX2006X

  • TR-CU Ex EAC certificate: RU C-GB.AA71.B.00109

  • SIL 1 and SIL 2 compliant to IEC 61508 (2010)

  • INMETRO certificate: 10-IEx-0010

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 3,799.06

AED 3,799.06 Each (ex VAT)

AED 3,989.01

AED 3,989.01 Each (inc. VAT)

e2s BExBG05 Series Red Strobe Beacon, 230 V ac, Surface Mount, Xenon Bulb, IP67

AED 3,799.06

AED 3,799.06 Each (ex VAT)

AED 3,989.01

AED 3,989.01 Each (inc. VAT)

e2s BExBG05 Series Red Strobe Beacon, 230 V ac, Surface Mount, Xenon Bulb, IP67
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

e2s

Supply Voltage

230 V ac

Light Effect

Strobe

Lens Colour

Red

Mounting Style

Surface Mount

Bulb Type

Xenon

Current Type

AC

Current Consumption

55mA

Base Diameter

153mm

Housing Colour

Red

Lamp Included

Yes

Series

BExBG05

Height

246mm

Hazardous Area Certification

ATEX

IP Rating

IP67

Maximum Temperature

+70°C

Minimum Temperature

-50°C

Country of Origin

United Kingdom

Product details

E2S BExBG05 Explosion Proof Xenon Beacon

E2S explosion proof BExBG05 series 5 Joule Xenon strobe beacons robust construction enables installation in the harsh environments. The enclosure is manufactured from corrosion proof, marine grade LM6 aluminium with a chromate and powder coat finish. Featuring two M20 cable entries, stainless steel lens guard, large cable termination area containing in & out terminals and an ingress protection of IP66/67. The BExBG05 beacons feature automatic synchronisation in multi-beacon systems.

Features and Benefits

  • Marine grade, corrosion proof, LM6 aluminium enclosure

  • Automatic synchronisation on multi-beacon system

  • Xenon tubes mechanically secured against shock & vibration

  • Glass lens & Stainless Steel guard

  • 120 candela effective light intensity

  • Beacons can be set to ’flip-flop’ alternating mode with other units on multi-beacon systems

  • IP66/67 ingress protection

  • Dual M20 cable entries

  • Ratchet adjustable stainless steel ’U’ bracket for 360° positioning

  • Operating temperature is between -25°C and +55°C

Approvals

  • IECEx KEM 10.0002X

  • ATEX KEMA 00ATEX2006X

  • TR-CU Ex EAC certificate: RU C-GB.AA71.B.00109

  • SIL 1 and SIL 2 compliant to IEC 61508 (2010)

  • INMETRO certificate: 10-IEx-0010

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more