e2s BExCS110-05 Series Red Sounder Beacon, 24 V dc, IP66, IP67, Wall Mount, 117dB at 1 Metre

RS Stock No.: 623-3307Brand: e2sManufacturers Part No.: BEXCS11005DPFDC024AB1A1R/R
brand-logo
View all in Sounder Beacons

Technical Document

Specifications

Brand

e2s

Supply Voltage

24 V dc

Lens Colour

Red

Mounting Style

Wall Mount

Current Type

DC

Light Effect

Flashing

Sounder Type

Electronic

Decibels at 1 Metre

117dB

Series

BExCS110-05

Bulb Type

Xenon

Housing Colour

Red

Minimum Decibel

72dB

Maximum Decibel

110dB

Number Of Tones

32

Hazardous Area Certification

ATEX

IP Rating

IP66, IP67

Minimum Temperature

-50°C

Housing Material

Marine Grade Aluminium

Maximum Temperature

+70°C

Country of Origin

United Kingdom

Product details

E2S Sounder Beacon - BExCS110-05

Combining an alarm sounder with a strobe beacon, the E2S sounder beacon provides an audio-visual signalling solution, with sound level outputs up to 110dB at 1 metre and a choice of 32 alarm tones and 3 remotely selected stages. The alarm horn and Xenon beacon can be connected from a single power supply for simultaneous operations or from separate supplies for independent operation. The combination alarm horn sounders are fire proof and explosion proof.

Features and Benefits

• The device has a very large termination area containing in and out terminals
• Manufactured from corrosion proof, marine grade, copper free LM6 aluminium with a chromate and powder coat finish
• Automatic synchronisation on multi-beacon and sounder system
• The beacons have 120 candela effective light intensity and can be set to 'flip-flop' alternating mode with other units on multi-beacon systems
• The Xenon tube is mechanically secured against vibrations and shocks
• Dual M20 cable entries
• Stopping plug included
• Featuring a stainless steel adjustable 'U' bracket
• IP66/67 protection rating
• The colour lens filters are UV stable PC and field replaceable
• Good resistance to humidity and salt spray environments

Applications and Uses

Beacon and sounder combinations can be used in a variety of industrial and emergency applications for signalling and communication, such as;
• fire evacuations
• industrial parks
• warehouses
• laboratories

Approvals

• IECEx KEM 10.0025X
• ATEX KEMA 01ATEX2223X
• TR-CU Ex EAC certificate: RU C-GB.AA71.B.00109
• INMETRO certificate: 16-IEx-0034

Approvals

Stock information temporarily unavailable.

AED 6,978.62

AED 6,978.62 Each (ex VAT)

AED 7,327.55

AED 7,327.55 Each (inc. VAT)

e2s BExCS110-05 Series Red Sounder Beacon, 24 V dc, IP66, IP67, Wall Mount, 117dB at 1 Metre

AED 6,978.62

AED 6,978.62 Each (ex VAT)

AED 7,327.55

AED 7,327.55 Each (inc. VAT)

e2s BExCS110-05 Series Red Sounder Beacon, 24 V dc, IP66, IP67, Wall Mount, 117dB at 1 Metre
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

e2s

Supply Voltage

24 V dc

Lens Colour

Red

Mounting Style

Wall Mount

Current Type

DC

Light Effect

Flashing

Sounder Type

Electronic

Decibels at 1 Metre

117dB

Series

BExCS110-05

Bulb Type

Xenon

Housing Colour

Red

Minimum Decibel

72dB

Maximum Decibel

110dB

Number Of Tones

32

Hazardous Area Certification

ATEX

IP Rating

IP66, IP67

Minimum Temperature

-50°C

Housing Material

Marine Grade Aluminium

Maximum Temperature

+70°C

Country of Origin

United Kingdom

Product details

E2S Sounder Beacon - BExCS110-05

Combining an alarm sounder with a strobe beacon, the E2S sounder beacon provides an audio-visual signalling solution, with sound level outputs up to 110dB at 1 metre and a choice of 32 alarm tones and 3 remotely selected stages. The alarm horn and Xenon beacon can be connected from a single power supply for simultaneous operations or from separate supplies for independent operation. The combination alarm horn sounders are fire proof and explosion proof.

Features and Benefits

• The device has a very large termination area containing in and out terminals
• Manufactured from corrosion proof, marine grade, copper free LM6 aluminium with a chromate and powder coat finish
• Automatic synchronisation on multi-beacon and sounder system
• The beacons have 120 candela effective light intensity and can be set to 'flip-flop' alternating mode with other units on multi-beacon systems
• The Xenon tube is mechanically secured against vibrations and shocks
• Dual M20 cable entries
• Stopping plug included
• Featuring a stainless steel adjustable 'U' bracket
• IP66/67 protection rating
• The colour lens filters are UV stable PC and field replaceable
• Good resistance to humidity and salt spray environments

Applications and Uses

Beacon and sounder combinations can be used in a variety of industrial and emergency applications for signalling and communication, such as;
• fire evacuations
• industrial parks
• warehouses
• laboratories

Approvals

• IECEx KEM 10.0025X
• ATEX KEMA 01ATEX2223X
• TR-CU Ex EAC certificate: RU C-GB.AA71.B.00109
• INMETRO certificate: 16-IEx-0034

Approvals