Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

e2s Horn, 40-260 V ac/dc, 100dB at 1 m

RS Stock No.: 206-7722Brand: e2sManufacturers Part No.: H100B230G
brand-logo
View all in Electronic Sounders

Technical Document

Specifications

Brand

e2s

Supply Voltage

40-260 V ac/dc

Decibels at 1 Metre

100dB

Application Type

Horn

Country of Origin

United Kingdom

Stock information temporarily unavailable.

AED 261.83

AED 261.83 Each (ex VAT)

AED 274.92

AED 274.92 Each (inc. VAT)

e2s Horn, 40-260 V ac/dc, 100dB at 1 m

AED 261.83

AED 261.83 Each (ex VAT)

AED 274.92

AED 274.92 Each (inc. VAT)

e2s Horn, 40-260 V ac/dc, 100dB at 1 m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

e2s

Supply Voltage

40-260 V ac/dc

Decibels at 1 Metre

100dB

Application Type

Horn

Country of Origin

United Kingdom