Technical Document
Specifications
Brand
e2sSupply Voltage
230 V ac
Decibels at 1 Metre
126dB
Current Type
AC
Application Type
Voice
Minimum Decibel
111dB
Maximum Decibel
126dB
Series
MV121
Minimum Temperature
-25°C
Maximum Temperature
+55°C
Country of Origin
United Kingdom
Product details
MV121 Appello X User Recordable Horn Alarm Sounder
The MV121 Appello user recordable horn alarm sounder enables the recording of any type of content such as voice or music that can be played back at CD quality. This content can be reproduced repeatedly, alternating with or without one of the built-in 45 alarm tones. Voice/Music output of up to 112dB(A) at 1 metre and alarm tone notifications output up to 126dB(A) at 1 metre.
For multiple unit installations the recording process is only required once to create a master unit which can then be used to program all other MV121 units on the system, guaranteeing synchronisation during playback, using the supplied Synch cable.
Features and Benefits
- CD quality reproduction
- Easy message creation with built in microphone or line-in audio input
- Volume controls for user content and alarm tones
- Message length: 4 ´ 30 seconds
- Direct content storage on non-volatile memory
- 2 x M20 clearance gland entries
- Ratchet adjustable stainless steel U bracket for 360° positioning
- Operating temperature is between -25°C and +55°C
Approvals
- UL & cULs approved: General signalling use
- EAC approved (GOST-R)
AED 5,253.36
AED 5,253.36 Each (ex VAT)
AED 5,516.03
AED 5,516.03 Each (inc. VAT)
1
AED 5,253.36
AED 5,253.36 Each (ex VAT)
AED 5,516.03
AED 5,516.03 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
e2sSupply Voltage
230 V ac
Decibels at 1 Metre
126dB
Current Type
AC
Application Type
Voice
Minimum Decibel
111dB
Maximum Decibel
126dB
Series
MV121
Minimum Temperature
-25°C
Maximum Temperature
+55°C
Country of Origin
United Kingdom
Product details
MV121 Appello X User Recordable Horn Alarm Sounder
The MV121 Appello user recordable horn alarm sounder enables the recording of any type of content such as voice or music that can be played back at CD quality. This content can be reproduced repeatedly, alternating with or without one of the built-in 45 alarm tones. Voice/Music output of up to 112dB(A) at 1 metre and alarm tone notifications output up to 126dB(A) at 1 metre.
For multiple unit installations the recording process is only required once to create a master unit which can then be used to program all other MV121 units on the system, guaranteeing synchronisation during playback, using the supplied Synch cable.
Features and Benefits
- CD quality reproduction
- Easy message creation with built in microphone or line-in audio input
- Volume controls for user content and alarm tones
- Message length: 4 ´ 30 seconds
- Direct content storage on non-volatile memory
- 2 x M20 clearance gland entries
- Ratchet adjustable stainless steel U bracket for 360° positioning
- Operating temperature is between -25°C and +55°C
Approvals
- UL & cULs approved: General signalling use
- EAC approved (GOST-R)