e2s SON4 Series Red Sounder Beacon, 230 V ac, IP66, Wall Mount, 104dB at 1 Metre

RS Stock No.: 192-9485Brand: e2sManufacturers Part No.: SON4AC230R/R
brand-logo
View all in Sounder Beacons

Technical Document

Specifications

Brand

e2s

Supply Voltage

230 V ac

Lens Colour

Red

Mounting Style

Wall Mount

Current Type

AC

Light Effect

Flashing

Sounder Type

Electronic

Decibels at 1 Metre

104dB

Series

SON4

Bulb Type

Xenon

Housing Colour

Red

IP Rating

IP66

Number Of Tones

32

Maximum Temperature

+55°C

Minimum Temperature

-25°C

Housing Material

ABS

Country of Origin

United Kingdom

Product details

E2S SON4 Alarm Sounder & Xenon Beacon

E2S SON4 series alarm sounder and beacon combination units with high output sound level outputs up to 104dB (A) at 1m. These devices feature 32 alarm tones options and 3 remotely selectable alarm channels. The robust fire retardant housing ensures the SON4 is suitable for all general signalling applications including fire, security, and process control.

Features and Benefits

  • Automatic synchronisation on multi-sounder system

  • 3 levels of volume control via on board switch

  • High output Xenon beacon

  • Stainless steel fixings

  • Mounting via internal BESA compatible fixing positions or via external mounting lugs

  • Duplicate cable terminations (in and out for daisy-chain installations)

  • Operating temperature is between -25°C and +55°C

Approvals

  • VdS approved: EN54-3 (CPD 89/106/EEC)

  • GOST-R approved. Cert: POCC GB-JB05-H00144

Stock information temporarily unavailable.

AED 859.95

AED 859.95 Each (ex VAT)

AED 902.95

AED 902.95 Each (inc. VAT)

e2s SON4 Series Red Sounder Beacon, 230 V ac, IP66, Wall Mount, 104dB at 1 Metre

AED 859.95

AED 859.95 Each (ex VAT)

AED 902.95

AED 902.95 Each (inc. VAT)

e2s SON4 Series Red Sounder Beacon, 230 V ac, IP66, Wall Mount, 104dB at 1 Metre
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

e2s

Supply Voltage

230 V ac

Lens Colour

Red

Mounting Style

Wall Mount

Current Type

AC

Light Effect

Flashing

Sounder Type

Electronic

Decibels at 1 Metre

104dB

Series

SON4

Bulb Type

Xenon

Housing Colour

Red

IP Rating

IP66

Number Of Tones

32

Maximum Temperature

+55°C

Minimum Temperature

-25°C

Housing Material

ABS

Country of Origin

United Kingdom

Product details

E2S SON4 Alarm Sounder & Xenon Beacon

E2S SON4 series alarm sounder and beacon combination units with high output sound level outputs up to 104dB (A) at 1m. These devices feature 32 alarm tones options and 3 remotely selectable alarm channels. The robust fire retardant housing ensures the SON4 is suitable for all general signalling applications including fire, security, and process control.

Features and Benefits

  • Automatic synchronisation on multi-sounder system

  • 3 levels of volume control via on board switch

  • High output Xenon beacon

  • Stainless steel fixings

  • Mounting via internal BESA compatible fixing positions or via external mounting lugs

  • Duplicate cable terminations (in and out for daisy-chain installations)

  • Operating temperature is between -25°C and +55°C

Approvals

  • VdS approved: EN54-3 (CPD 89/106/EEC)

  • GOST-R approved. Cert: POCC GB-JB05-H00144