e2s SONFL1X Series Amber Sounder Beacon, 230 V ac, IP66, Wall Mount, 100dB at 1 Metre

RS Stock No.: 617-3586Brand: e2sManufacturers Part No.: SONFL1XAC230W/A
brand-logo
View all in Sounder Beacons

Technical Document

Specifications

Brand

e2s

Supply Voltage

230 V ac

Lens Colour

Amber

Mounting Style

Wall Mount

Current Type

AC

Light Effect

Flashing

Sounder Type

Electronic

Decibels at 1 Metre

100dB

Series

SONFL1X

Bulb Type

Xenon

Housing Colour

White

IP Rating

IP66

Number Of Tones

10

Housing Material

ABS

Maximum Temperature

+55°C

Minimum Temperature

-25°C

Country of Origin

United Kingdom

Product details

E2S SONFL1X Alarm Sounder & Xenon Beacon

E2S SONFL1X series alarm sounder and strobe beacon combination unit features a sound level output up to 100dB (A) at 1m. With a choice of 10 alarm tones and 2 remotely selectable stages. The 5 Joule Xenon strobe generates over 200 candela of light output. The alarm horn and Xenon beacon can be connected from a single power supply for simultaneous operations or from separate supplies for independent operation.

Features and Benefits

  • Automatic synchronisation on multi-sounder system

  • 3 levels of volume control via on board switch

  • High output Xenon beacon

  • Stainless steel fixings

  • 4 gland knockouts in side and back

  • Mounting via internal BESA compatible fixing positions or via external mounting lugs

  • Duplicate cable terminations (in and out for daisy-chain installations)

  • Operating temperature is between -25°C and +55°C

Approvals

  • VdS approved: EN54-3 and EN54-23 (CPR 305/2011/EU)

  • UL & cULus approved: General signalling use

  • GOST-R approved. Cert: POCC GB-JB05-H00144

  • Marine Equipment Directive (MED) Certificate: MEDB00001EH

AED 760.46

AED 760.46 Each (ex VAT)

AED 798.48

AED 798.48 Each (inc. VAT)

e2s SONFL1X Series Amber Sounder Beacon, 230 V ac, IP66, Wall Mount, 100dB at 1 Metre

AED 760.46

AED 760.46 Each (ex VAT)

AED 798.48

AED 798.48 Each (inc. VAT)

e2s SONFL1X Series Amber Sounder Beacon, 230 V ac, IP66, Wall Mount, 100dB at 1 Metre

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

e2s

Supply Voltage

230 V ac

Lens Colour

Amber

Mounting Style

Wall Mount

Current Type

AC

Light Effect

Flashing

Sounder Type

Electronic

Decibels at 1 Metre

100dB

Series

SONFL1X

Bulb Type

Xenon

Housing Colour

White

IP Rating

IP66

Number Of Tones

10

Housing Material

ABS

Maximum Temperature

+55°C

Minimum Temperature

-25°C

Country of Origin

United Kingdom

Product details

E2S SONFL1X Alarm Sounder & Xenon Beacon

E2S SONFL1X series alarm sounder and strobe beacon combination unit features a sound level output up to 100dB (A) at 1m. With a choice of 10 alarm tones and 2 remotely selectable stages. The 5 Joule Xenon strobe generates over 200 candela of light output. The alarm horn and Xenon beacon can be connected from a single power supply for simultaneous operations or from separate supplies for independent operation.

Features and Benefits

  • Automatic synchronisation on multi-sounder system

  • 3 levels of volume control via on board switch

  • High output Xenon beacon

  • Stainless steel fixings

  • 4 gland knockouts in side and back

  • Mounting via internal BESA compatible fixing positions or via external mounting lugs

  • Duplicate cable terminations (in and out for daisy-chain installations)

  • Operating temperature is between -25°C and +55°C

Approvals

  • VdS approved: EN54-3 and EN54-23 (CPR 305/2011/EU)

  • UL & cULus approved: General signalling use

  • GOST-R approved. Cert: POCC GB-JB05-H00144

  • Marine Equipment Directive (MED) Certificate: MEDB00001EH