Technical Document
Specifications
Brand
EA Elektro-AutomatikSeries
EA-EL 9000 B
Load Type
Programmable
Constant Voltage Mode Range
0 → 500 V
Constant Current Mode Range
0 → 180 A
Constant Resistance Mode Range
0.25 → 88 Ω
Constant Wattage Mode Range
0 → 7200 W
Rack Units
6 U
Country of Origin
Germany
AED 68,469.40
AED 68,469.40 Each (ex VAT)
AED 71,892.87
AED 71,892.87 Each (inc. VAT)
1
AED 68,469.40
AED 68,469.40 Each (ex VAT)
AED 71,892.87
AED 71,892.87 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
EA Elektro-AutomatikSeries
EA-EL 9000 B
Load Type
Programmable
Constant Voltage Mode Range
0 → 500 V
Constant Current Mode Range
0 → 180 A
Constant Resistance Mode Range
0.25 → 88 Ω
Constant Wattage Mode Range
0 → 7200 W
Rack Units
6 U
Country of Origin
Germany