Technical Document
Specifications
Brand
EA Elektro-AutomatikSeries
EA-ELR 10000
Load Type
Electronic Load Regenerative
Constant Voltage Mode Range
0 → 360 V
Constant Current Mode Range
0 → 80 A
Constant Resistance Mode Range
0.15 → 260 Ω
Constant Wattage Mode Range
0 → 10000 W
Efficiency
95.5 %
Rack Units
3 U
Country of Origin
Germany
AED 75,363.97
AED 75,363.97 Each (ex VAT)
AED 79,132.17
AED 79,132.17 Each (inc. VAT)
1
AED 75,363.97
AED 75,363.97 Each (ex VAT)
AED 79,132.17
AED 79,132.17 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
EA Elektro-AutomatikSeries
EA-ELR 10000
Load Type
Electronic Load Regenerative
Constant Voltage Mode Range
0 → 360 V
Constant Current Mode Range
0 → 80 A
Constant Resistance Mode Range
0.15 → 260 Ω
Constant Wattage Mode Range
0 → 10000 W
Efficiency
95.5 %
Rack Units
3 U
Country of Origin
Germany