Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

EA Elektro-Automatik EA-ELR 10000 Series Electronic Load, 0 → 5000 W, 0 → 750 V, 0 → 20 A

RS Stock No.: 264-7210Brand: EA Elektro-AutomatikManufacturers Part No.: EA-ELR 10750-20 3U
brand-logo
View all in Electronic Loads

Technical Document

Specifications

Series

EA-ELR 10000

Load Type

Electronic Load Regenerative

Constant Voltage Mode Range

0 → 750 V

Constant Current Mode Range

0 → 20 A

Constant Resistance Mode Range

1.2 → 2200 Ω

Constant Wattage Mode Range

0 → 5000 W

Efficiency

95.5 %

Rack Units

3 U

Country of Origin

Germany

Stock information temporarily unavailable.

AED 60,182.69

AED 60,182.69 Each (ex VAT)

AED 63,191.82

AED 63,191.82 Each (inc. VAT)

EA Elektro-Automatik EA-ELR 10000 Series Electronic Load, 0 → 5000 W, 0 → 750 V, 0 → 20 A

AED 60,182.69

AED 60,182.69 Each (ex VAT)

AED 63,191.82

AED 63,191.82 Each (inc. VAT)

EA Elektro-Automatik EA-ELR 10000 Series Electronic Load, 0 → 5000 W, 0 → 750 V, 0 → 20 A
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Series

EA-ELR 10000

Load Type

Electronic Load Regenerative

Constant Voltage Mode Range

0 → 750 V

Constant Current Mode Range

0 → 20 A

Constant Resistance Mode Range

1.2 → 2200 Ω

Constant Wattage Mode Range

0 → 5000 W

Efficiency

95.5 %

Rack Units

3 U

Country of Origin

Germany