EA Elektro-Automatik Software

RS Stock No.: 741-8720Brand: EA Elektro-AutomatikManufacturers Part No.: EA-Licence Code EasyPS2000B
brand-logo

Technical Document

Specifications

Accessory Type

Software

Country of Origin

Germany

Product details

EA-PS 2000B Series

EA-PS 2000B series μ-processor controlled and USB-programmable low-cost power supplies provide for a fully flexible 'auto-ranging' output. Enabling them to work with either a higher voltage or a higher current within the stipulated U/I/P rating. They are equipped with digital encoders for U and I setting, a full 4-digit LCD segment display with various function status (output pre-set, -lock and standby). And a mini USB port for computer control. The units have high stability and low ripple and are protected against overcurrent (OCP), DC over-voltage (OVP) and over-temperature (OTP). Applications include R&D, repair, test, maintenance and vocational training in small laboratories, workshops, technical schools and universities.

Features and Benefits

Frequency 45 Hz to 65 Hz
Operating temperature 0 to 50°C
Attractive flat desk-top housing
Natural convection (no fan)
IEC 320-C14 input receptacle
Output via safety (banana) sockets

LIZENZCODE EASYPS2000B

The LIZENZCODE EASYPS2000B is a Software tool to control and monitor power supplies and electronic loads. This software tool is easy to handle with a minimum of setup required. The surface is completely in English. This tool is compatible to the use with PS2000B series power supplies.

Elektro-Automatik

You may be interested in

AED 193.78

AED 193.78 Each (ex VAT)

AED 203.47

AED 203.47 Each (inc. VAT)

EA Elektro-Automatik Software

AED 193.78

AED 193.78 Each (ex VAT)

AED 203.47

AED 203.47 Each (inc. VAT)

EA Elektro-Automatik Software

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Accessory Type

Software

Country of Origin

Germany

Product details

EA-PS 2000B Series

EA-PS 2000B series μ-processor controlled and USB-programmable low-cost power supplies provide for a fully flexible 'auto-ranging' output. Enabling them to work with either a higher voltage or a higher current within the stipulated U/I/P rating. They are equipped with digital encoders for U and I setting, a full 4-digit LCD segment display with various function status (output pre-set, -lock and standby). And a mini USB port for computer control. The units have high stability and low ripple and are protected against overcurrent (OCP), DC over-voltage (OVP) and over-temperature (OTP). Applications include R&D, repair, test, maintenance and vocational training in small laboratories, workshops, technical schools and universities.

Features and Benefits

Frequency 45 Hz to 65 Hz
Operating temperature 0 to 50°C
Attractive flat desk-top housing
Natural convection (no fan)
IEC 320-C14 input receptacle
Output via safety (banana) sockets

LIZENZCODE EASYPS2000B

The LIZENZCODE EASYPS2000B is a Software tool to control and monitor power supplies and electronic loads. This software tool is easy to handle with a minimum of setup required. The surface is completely in English. This tool is compatible to the use with PS2000B series power supplies.

Elektro-Automatik

You may be interested in