Technical Document
Specifications
Brand
EA Elektro-AutomatikSeries
EA-PS 2000 B
Model Number
EA-PS 2042-20 B
Number of Outputs
1
Output Voltage
0 → 42V
Supply Voltage
100 → 240V ac
Output Current
20A
Power Rating
320W
Number of Displays
2
Type
Digital
Bench Power Supply Type
Laboratory Power Supply
Digital/Analogue
Digital
Input Connector
IEC 320
Output Connector
4 mm Safety Socket
Maximum Temperature
+50°C
Minimum Temperature
0°C
Country of Origin
China
Product details
EA-PS 2000B Series
EA-PS 2000B series μ-processor controlled and USB-programmable low-cost power supplies provide for a fully flexible 'auto-ranging' output. Enabling them to work with either a higher voltage or a higher current within the stipulated U/I/P rating. They are equipped with digital encoders for U and I setting, a full 4-digit LCD segment display with various function status (output pre-set, -lock and standby). And a mini USB port for computer control. The units have high stability and low ripple and are protected against overcurrent (OCP), DC over-voltage (OVP) and over-temperature (OTP). Applications include R&D, repair, test, maintenance and vocational training in small laboratories, workshops, technical schools and universities.
Features and Benefits
Frequency 45 Hz to 65 Hz
Operating temperature 0 to 50°C
Attractive flat desk-top housing
Natural convection (no fan)
IEC 320-C14 input receptacle
Output via safety (banana) sockets
LIZENZCODE EASYPS2000B
The LIZENZCODE EASYPS2000B is a Software tool to control and monitor power supplies and electronic loads. This software tool is easy to handle with a minimum of setup required. The surface is completely in English. This tool is compatible to the use with PS2000B series power supplies.
Elektro-Automatik
AED 2,287.22
AED 2,287.22 Each (ex VAT)
AED 2,401.58
AED 2,401.58 Each (inc. VAT)
Calibration type
No Calibration
1
AED 2,287.22
AED 2,287.22 Each (ex VAT)
AED 2,401.58
AED 2,401.58 Each (inc. VAT)
Calibration type
No Calibration
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
EA Elektro-AutomatikSeries
EA-PS 2000 B
Model Number
EA-PS 2042-20 B
Number of Outputs
1
Output Voltage
0 → 42V
Supply Voltage
100 → 240V ac
Output Current
20A
Power Rating
320W
Number of Displays
2
Type
Digital
Bench Power Supply Type
Laboratory Power Supply
Digital/Analogue
Digital
Input Connector
IEC 320
Output Connector
4 mm Safety Socket
Maximum Temperature
+50°C
Minimum Temperature
0°C
Country of Origin
China
Product details
EA-PS 2000B Series
EA-PS 2000B series μ-processor controlled and USB-programmable low-cost power supplies provide for a fully flexible 'auto-ranging' output. Enabling them to work with either a higher voltage or a higher current within the stipulated U/I/P rating. They are equipped with digital encoders for U and I setting, a full 4-digit LCD segment display with various function status (output pre-set, -lock and standby). And a mini USB port for computer control. The units have high stability and low ripple and are protected against overcurrent (OCP), DC over-voltage (OVP) and over-temperature (OTP). Applications include R&D, repair, test, maintenance and vocational training in small laboratories, workshops, technical schools and universities.
Features and Benefits
Frequency 45 Hz to 65 Hz
Operating temperature 0 to 50°C
Attractive flat desk-top housing
Natural convection (no fan)
IEC 320-C14 input receptacle
Output via safety (banana) sockets
LIZENZCODE EASYPS2000B
The LIZENZCODE EASYPS2000B is a Software tool to control and monitor power supplies and electronic loads. This software tool is easy to handle with a minimum of setup required. The surface is completely in English. This tool is compatible to the use with PS2000B series power supplies.