Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

EA Elektro-Automatik EA-PS 3000 B Series Digital Bench Power Supply, 0 → 16V, 20A, 1-Output, 320W

RS Stock No.: 493-8000Brand: EA Elektro-AutomatikManufacturers Part No.: EA-PS 3016-20 B
brand-logo
View all in Bench Power Supplies

Technical Document

Specifications

Series

EA-PS 3000 B

Model Number

EA-PS 3016-20 B

Number of Outputs

1

Supply Voltage

115 V ac, 230V ac

Output Voltage

0 → 16V

Output Current

20A

Power Rating

320W

Number of Displays

2

Bench Power Supply Type

Laboratory Power Supply

Type

Digital

Digital/Analogue

Digital

Output Connector

Binding Post Terminal

Input Connector

IEC 320

Maximum Temperature

+40°C

Minimum Temperature

0°C

Country of Origin

China

Product details

EA-PS 3000 series

Current and voltage can be adjusted with a coarse and precision regulator
Constant current and constant voltage operation
Temperature-controlled fan output
Analogue interface for U/I

Elektro-Automatik

Stock information temporarily unavailable.

AED 3,026.15

AED 3,026.15 Each (ex VAT)

AED 3,177.46

AED 3,177.46 Each (inc. VAT)

EA Elektro-Automatik EA-PS 3000 B Series Digital Bench Power Supply, 0 → 16V, 20A, 1-Output, 320W

AED 3,026.15

AED 3,026.15 Each (ex VAT)

AED 3,177.46

AED 3,177.46 Each (inc. VAT)

EA Elektro-Automatik EA-PS 3000 B Series Digital Bench Power Supply, 0 → 16V, 20A, 1-Output, 320W
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Series

EA-PS 3000 B

Model Number

EA-PS 3016-20 B

Number of Outputs

1

Supply Voltage

115 V ac, 230V ac

Output Voltage

0 → 16V

Output Current

20A

Power Rating

320W

Number of Displays

2

Bench Power Supply Type

Laboratory Power Supply

Type

Digital

Digital/Analogue

Digital

Output Connector

Binding Post Terminal

Input Connector

IEC 320

Maximum Temperature

+40°C

Minimum Temperature

0°C

Country of Origin

China

Product details

EA-PS 3000 series

Current and voltage can be adjusted with a coarse and precision regulator
Constant current and constant voltage operation
Temperature-controlled fan output
Analogue interface for U/I

Elektro-Automatik