EA Elektro-Automatik 300W Power Brick AC/DC Adapter 22 → 29V dc Output, 10.5A Output

Technical Document
Specifications
Brand
EA Elektro-AutomatikAdapter Type
Power Brick Adapter
Output Voltage
22 → 29V dc
Input Voltage
135 → 370 V dc, 90 → 264V ac
Output Current
10.5A
Maximum Temperature
+40°C
Input Connector
IEC 320
Number of Outputs
1
Power Rating
300W
Efficiency
78%
Width
110mm
Depth
58mm
Minimum Temperature
0°C
Series
EA-PS 500
Length
226mm
Country of Origin
China
Product details
EA-PS 500 series
High performance despite very compact housing
Cycled switch controller with PFC
Table-top devices (... T) with 4 mm sockets
Wall-mounted devices (... R) with screw clamps
Output voltage adjustable up to +20 / -10% with one screwdriver
Remote detection (sense)
Dimensions (W x H x D): 110 x 58 x 226 mm
Standards
EN 60950, EN55014 parts 1 & 2
Elektro-Automatik
AED 978.34
AED 978.34 Each (ex VAT)
AED 1,027.26
AED 1,027.26 Each (inc. VAT)
1
AED 978.34
AED 978.34 Each (ex VAT)
AED 1,027.26
AED 1,027.26 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | AED 978.34 |
5 - 9 | AED 964.95 |
10 - 24 | AED 950.78 |
25 - 49 | AED 935.66 |
50+ | AED 919.80 |
Technical Document
Specifications
Brand
EA Elektro-AutomatikAdapter Type
Power Brick Adapter
Output Voltage
22 → 29V dc
Input Voltage
135 → 370 V dc, 90 → 264V ac
Output Current
10.5A
Maximum Temperature
+40°C
Input Connector
IEC 320
Number of Outputs
1
Power Rating
300W
Efficiency
78%
Width
110mm
Depth
58mm
Minimum Temperature
0°C
Series
EA-PS 500
Length
226mm
Country of Origin
China
Product details
EA-PS 500 series
High performance despite very compact housing
Cycled switch controller with PFC
Table-top devices (... T) with 4 mm sockets
Wall-mounted devices (... R) with screw clamps
Output voltage adjustable up to +20 / -10% with one screwdriver
Remote detection (sense)
Dimensions (W x H x D): 110 x 58 x 226 mm
Standards
EN 60950, EN55014 parts 1 & 2