EA Elektro-Automatik EA-PSB 9000 Series Digital Bench Power Supply, 80V, 120A, 1-Output, 2.5kW
Technical Document
Specifications
Brand
EA Elektro-AutomatikSeries
EA-PSB 9000
Model Number
EA-PSB 9080
Number of Outputs
1
Output Voltage
80V
Output Current
120A
Power Rating
2.5kW
Bench Power Supply Type
Programmable Bi-Directional
Type
Digital
Digital/Analogue
Digital
Country of Origin
Germany
You may be interested in
EA Elektro-Automatik EA-PSB 9000 Series Digital Bench Power Supply, 0 → 500V, 30A, 1-Output, 2.5kWBrand: EA Elektro-Automatik
AED 34,437.91Each (ex VAT)
Stock information temporarily unavailable.
AED 33,702.01
AED 33,702.01 Each (ex VAT)
AED 35,387.11
AED 35,387.11 Each (inc. VAT)
EA Elektro-Automatik EA-PSB 9000 Series Digital Bench Power Supply, 80V, 120A, 1-Output, 2.5kW
1
AED 33,702.01
AED 33,702.01 Each (ex VAT)
AED 35,387.11
AED 35,387.11 Each (inc. VAT)
EA Elektro-Automatik EA-PSB 9000 Series Digital Bench Power Supply, 80V, 120A, 1-Output, 2.5kW
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
EA Elektro-Automatik EA-PSB 9000 Series Digital Bench Power Supply, 0 → 500V, 30A, 1-Output, 2.5kWBrand: EA Elektro-Automatik
AED 34,437.91Each (ex VAT)
Technical Document
Specifications
Brand
EA Elektro-AutomatikSeries
EA-PSB 9000
Model Number
EA-PSB 9080
Number of Outputs
1
Output Voltage
80V
Output Current
120A
Power Rating
2.5kW
Bench Power Supply Type
Programmable Bi-Directional
Type
Digital
Digital/Analogue
Digital
Country of Origin
Germany
You may be interested in
EA Elektro-Automatik EA-PSB 9000 Series Digital Bench Power Supply, 0 → 500V, 30A, 1-Output, 2.5kWBrand: EA Elektro-Automatik
AED 34,437.91Each (ex VAT)