EA Elektro-Automatik EA-PSI 10000 Series Bench Power Supply, 0 → 500V, 0 → 1000A, 1-Output, 1.5kW

RS Stock No.: 259-2988Brand: EA Elektro-AutomatikManufacturers Part No.: EA-PSI 10500-10 2U
brand-logo
View all in Bench Power Supplies

Technical Document

Specifications

Series

EA-PSI 10000

Model Number

EA-PSI 10500-10 2U

Number of Outputs

1

Rack Units

2 U

Output Voltage

0 → 500V

Output Current

0 → 1000A

Power Rating

1.5kW

Bench Power Supply Type

Laboratory Power Supply

Type

Digital

Country of Origin

Germany

Stock information temporarily unavailable.

AED 23,131.87

AED 23,131.87 Each (ex VAT)

AED 24,288.46

AED 24,288.46 Each (inc. VAT)

EA Elektro-Automatik EA-PSI 10000 Series Bench Power Supply, 0 → 500V, 0 → 1000A, 1-Output, 1.5kW

Calibration type

AED 23,131.87

AED 23,131.87 Each (ex VAT)

AED 24,288.46

AED 24,288.46 Each (inc. VAT)

EA Elektro-Automatik EA-PSI 10000 Series Bench Power Supply, 0 → 500V, 0 → 1000A, 1-Output, 1.5kW
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Series

EA-PSI 10000

Model Number

EA-PSI 10500-10 2U

Number of Outputs

1

Rack Units

2 U

Output Voltage

0 → 500V

Output Current

0 → 1000A

Power Rating

1.5kW

Bench Power Supply Type

Laboratory Power Supply

Type

Digital

Country of Origin

Germany