Technical Document
Specifications
Brand
EA Elektro-AutomatikSeries
EA-PSI 10000
Model Number
EA-PSI 12000-20 3U
Number of Outputs
1
Rack Units
3 U
Output Voltage
0 → 2000V
Output Current
0 → 20A
Power Rating
15kW
Type
Programmable DC Power Supply
Bench Power Supply Type
Programmable DC Power Supply
Digital/Analogue
Analogue, Digital
Country of Origin
Germany
AED 73,242.91
AED 73,242.91 Each (ex VAT)
AED 76,905.06
AED 76,905.06 Each (inc. VAT)
1
AED 73,242.91
AED 73,242.91 Each (ex VAT)
AED 76,905.06
AED 76,905.06 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
EA Elektro-AutomatikSeries
EA-PSI 10000
Model Number
EA-PSI 12000-20 3U
Number of Outputs
1
Rack Units
3 U
Output Voltage
0 → 2000V
Output Current
0 → 20A
Power Rating
15kW
Type
Programmable DC Power Supply
Bench Power Supply Type
Programmable DC Power Supply
Digital/Analogue
Analogue, Digital
Country of Origin
Germany