Technical Document
Specifications
Brand
EA Elektro-AutomatikNumber of Outputs
1
Output Voltage
0 → 40V
Supply Voltage
90 → 264V ac
Output Current
20A
Power Rating
320W
Number of Displays
1
Type
Analogue, Digital
Bench Power Supply Type
Programmable DC Power Supply
Digital/Analogue
Analogue, Digital
Input Connector
IEC 320
Output Connector
Binding Post Terminal
Minimum Temperature
0°C
Maximum Temperature
+50°C
Country of Origin
Germany
Product details
EA-PSI 5000 160W - 640W (μ-processor) Series
The EA-PSI 5000 desk-top power supply series has a high performance micro-controller and 16-bit resolution. It features an 'auto-ranging' output for a flexible usage at either high voltage or high current, as required, within the nominal power rating. The EA-PSI 5000 is equipped with a 4-digit segment display and provides for a highly stable and low ripple output
condition. For external automated control, it is equipped with 3 interfaces, isolated analogue 0-10V, USB and Ethernet. This series is an excellent choice for R&D stand-alone and automated testing.
μ-processor controlled, 16 bit resolution
For laboratory, industry, R&D, automated test benches
Flexible auto-ranging output, constant U, I, P mode
Segment display, 4 digits
Isolated interfaces: Analogue 0-10V, USB and Ethernet
Attractive desk-top housing
IEC 320-C14 input receptacle, output safety terminals
Supplied with
power cord, user manual (English/German)
Elektro-Automatik
AED 3,380.21
AED 3,380.21 Each (ex VAT)
AED 3,549.22
AED 3,549.22 Each (inc. VAT)
Calibration type
1
AED 3,380.21
AED 3,380.21 Each (ex VAT)
AED 3,549.22
AED 3,549.22 Each (inc. VAT)
Calibration type
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
EA Elektro-AutomatikNumber of Outputs
1
Output Voltage
0 → 40V
Supply Voltage
90 → 264V ac
Output Current
20A
Power Rating
320W
Number of Displays
1
Type
Analogue, Digital
Bench Power Supply Type
Programmable DC Power Supply
Digital/Analogue
Analogue, Digital
Input Connector
IEC 320
Output Connector
Binding Post Terminal
Minimum Temperature
0°C
Maximum Temperature
+50°C
Country of Origin
Germany
Product details
EA-PSI 5000 160W - 640W (μ-processor) Series
The EA-PSI 5000 desk-top power supply series has a high performance micro-controller and 16-bit resolution. It features an 'auto-ranging' output for a flexible usage at either high voltage or high current, as required, within the nominal power rating. The EA-PSI 5000 is equipped with a 4-digit segment display and provides for a highly stable and low ripple output
condition. For external automated control, it is equipped with 3 interfaces, isolated analogue 0-10V, USB and Ethernet. This series is an excellent choice for R&D stand-alone and automated testing.
μ-processor controlled, 16 bit resolution
For laboratory, industry, R&D, automated test benches
Flexible auto-ranging output, constant U, I, P mode
Segment display, 4 digits
Isolated interfaces: Analogue 0-10V, USB and Ethernet
Attractive desk-top housing
IEC 320-C14 input receptacle, output safety terminals
Supplied with
power cord, user manual (English/German)