Technical Document
Specifications
Brand
EAOSupply Voltage
10 → 75 V
Decibels at 1 Metre
85dB
Number Of Tones
1
Mounting Style
Panel Mount
Application Type
Buzzer
Series
Series 02
Country of Origin
Switzerland
AED 586.27
AED 586.27 Each (ex VAT)
AED 615.58
AED 615.58 Each (inc. VAT)
1
AED 586.27
AED 586.27 Each (ex VAT)
AED 615.58
AED 615.58 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | AED 586.27 |
10 - 24 | AED 551.09 |
25 - 49 | AED 515.97 |
50 - 99 | AED 480.74 |
100+ | AED 455.02 |
Technical Document
Specifications
Brand
EAOSupply Voltage
10 → 75 V
Decibels at 1 Metre
85dB
Number Of Tones
1
Mounting Style
Panel Mount
Application Type
Buzzer
Series
Series 02
Country of Origin
Switzerland