Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

EAO IP67 6 Key Plastic Illuminated Keypad

RS Stock No.: 241-2019Brand: EAOManufacturers Part No.: 09-0075.3132Distrelec Article No.: 30257884
brand-logo
View all in Keypads

Technical Document

Specifications

Brand

EAO

Keypad Layout

2 x 3

Membrane Operation

No

Number Of Keys

6

Keypad Output

Matrix

Illuminated

Yes

IP Rating

IP67

Case Material

Plastic

Country of Origin

Germany

Stock information temporarily unavailable.

AED 1,078.41

AED 1,078.41 Each (ex VAT)

AED 1,132.33

AED 1,132.33 Each (inc. VAT)

EAO IP67 6 Key Plastic Illuminated Keypad

AED 1,078.41

AED 1,078.41 Each (ex VAT)

AED 1,132.33

AED 1,132.33 Each (inc. VAT)

EAO IP67 6 Key Plastic Illuminated Keypad
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9AED 1,078.41
10+AED 1,023.97

Technical Document

Specifications

Brand

EAO

Keypad Layout

2 x 3

Membrane Operation

No

Number Of Keys

6

Keypad Output

Matrix

Illuminated

Yes

IP Rating

IP67

Case Material

Plastic

Country of Origin

Germany