EAO 09 Series Series Illuminated Illuminated Push Button Switch, Panel Mount, White LED, 18V, IP20
RS Stock No.: 101-483Brand: EAOManufacturers Part No.: 09-400005.10089Distrelec Article No.: 30373683

Technical Document
Specifications
Brand
EAOIlluminated
Yes
Series
09 Series
Mounting Type
Panel Mount
Push Button Colour
Black
Voltage Rating
18V
LED Colour
White
IP Rating
IP20
Manufacturer Part No.
09-400005.10089
Country of Origin
Germany
Stock information temporarily unavailable.
AED 95.02
AED 95.02 Each (ex VAT)
AED 99.77
AED 99.77 Each (inc. VAT)
EAO 09 Series Series Illuminated Illuminated Push Button Switch, Panel Mount, White LED, 18V, IP20
1
AED 95.02
AED 95.02 Each (ex VAT)
AED 99.77
AED 99.77 Each (inc. VAT)
EAO 09 Series Series Illuminated Illuminated Push Button Switch, Panel Mount, White LED, 18V, IP20
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
EAOIlluminated
Yes
Series
09 Series
Mounting Type
Panel Mount
Push Button Colour
Black
Voltage Rating
18V
LED Colour
White
IP Rating
IP20
Manufacturer Part No.
09-400005.10089
Country of Origin
Germany