EAO 09 Series Series Illuminated Illuminated Push Button Switch, Panel Mount, White LED, 18V, IP20

RS Stock No.: 101-490Brand: EAOManufacturers Part No.: 09-410005.1S0012Distrelec Article No.: 30373720
brand-logo
View all in Push Button Switches

Technical Document

Specifications

Brand

EAO

Illuminated

Yes

Series

09 Series

Mounting Type

Panel Mount

Push Button Colour

Black

Voltage Rating

18V

LED Colour

White

IP Rating

IP20

Manufacturer Part No.

09-410005.1S0012

Country of Origin

Germany

AED 94.24

AED 94.24 Each (ex VAT)

AED 98.95

AED 98.95 Each (inc. VAT)

EAO 09 Series Series Illuminated Illuminated Push Button Switch, Panel Mount, White LED, 18V, IP20

AED 94.24

AED 94.24 Each (ex VAT)

AED 98.95

AED 98.95 Each (inc. VAT)

EAO 09 Series Series Illuminated Illuminated Push Button Switch, Panel Mount, White LED, 18V, IP20

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

EAO

Illuminated

Yes

Series

09 Series

Mounting Type

Panel Mount

Push Button Colour

Black

Voltage Rating

18V

LED Colour

White

IP Rating

IP20

Manufacturer Part No.

09-410005.1S0012

Country of Origin

Germany