EAO IP65 Keylock Switch, (NC + NO) per element, 5 A@ 250 V ac 2-Way Flat-Key

RS Stock No.: 787-4763Brand: EAOManufacturers Part No.: 14-135.025K2Distrelec Article No.: 30020497
brand-logo
View all in Key Switches

Technical Document

Specifications

Brand

EAO

Number of Positions

2

Switch Operation

Latching

Contact Configuration

(NC + NO) per element

Key Trapping

Yes

Contact Current Rating

5 A@ 250 V ac

IP Rating

IP65

Key Type

Flat

Terminal Type

Solder

Case Material

Plastic

Bezel Shape

Round

Application

High Security

Depth Behind Panel

35.5 → 58mm

Key Index Angle

90°

Contact Material

Gold

Minimum Operating Temperature

-25°C

Mechanical Life

1000000Cycles

Maximum Operating Temperature

+55°C

Country of Origin

Switzerland

Product details

22mm Machine Interface Keylock Switch

Series 14 Human Machine Interface keylock switches from EAO are supplied with two keys and an aluminium bezel for raised mounting.

Mounting cut-out Ø 22.5 mm
Natural anodized front ring colour
Front protection IP65
Switching current 5 A @ 250 V ac

You may be interested in
Stock information temporarily unavailable.

AED 479.69

AED 479.69 Each (ex VAT)

AED 503.67

AED 503.67 Each (inc. VAT)

EAO IP65 Keylock Switch, (NC + NO) per element, 5 A@ 250 V ac 2-Way Flat-Key

AED 479.69

AED 479.69 Each (ex VAT)

AED 503.67

AED 503.67 Each (inc. VAT)

EAO IP65 Keylock Switch, (NC + NO) per element, 5 A@ 250 V ac 2-Way Flat-Key
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4AED 479.69
5 - 9AED 439.90
10 - 24AED 411.13
25 - 49AED 376.64
50+AED 330.96
You may be interested in

Technical Document

Specifications

Brand

EAO

Number of Positions

2

Switch Operation

Latching

Contact Configuration

(NC + NO) per element

Key Trapping

Yes

Contact Current Rating

5 A@ 250 V ac

IP Rating

IP65

Key Type

Flat

Terminal Type

Solder

Case Material

Plastic

Bezel Shape

Round

Application

High Security

Depth Behind Panel

35.5 → 58mm

Key Index Angle

90°

Contact Material

Gold

Minimum Operating Temperature

-25°C

Mechanical Life

1000000Cycles

Maximum Operating Temperature

+55°C

Country of Origin

Switzerland

Product details

22mm Machine Interface Keylock Switch

Series 14 Human Machine Interface keylock switches from EAO are supplied with two keys and an aluminium bezel for raised mounting.

Mounting cut-out Ø 22.5 mm
Natural anodized front ring colour
Front protection IP65
Switching current 5 A @ 250 V ac

You may be interested in