Technical Document
Specifications
Brand
EAOAccessory Type
Actuator
For Use With
Switching Devices
Actuator Colour
Black
Actuator Material
Plastic
Operating Mode
Maintained
Standards Met
2011/65/EC (RoHS), 2014/35/EU (LVD) for version 230 VAC
Mounting Type
Panel Mount
Country of Origin
Switzerland
AED 74.44
AED 74.44 Each (ex VAT)
AED 78.16
AED 78.16 Each (inc. VAT)
1
AED 74.44
AED 74.44 Each (ex VAT)
AED 78.16
AED 78.16 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
EAOAccessory Type
Actuator
For Use With
Switching Devices
Actuator Colour
Black
Actuator Material
Plastic
Operating Mode
Maintained
Standards Met
2011/65/EC (RoHS), 2014/35/EU (LVD) for version 230 VAC
Mounting Type
Panel Mount
Country of Origin
Switzerland