EAO Push Button Bezel for Use with Square Lens Switch

RS Stock No.: 218-8736Brand: EAOManufacturers Part No.: 18-920.1Distrelec Article No.: 30407637
brand-logo
View all in Push Button Bezels

Technical Document

Specifications

Brand

EAO

Accessory Type

Bezel

For Use With

Square Lens Switch

Country of Origin

Switzerland

Product details

LED Indicators, 15.8mm Mounting

Professional grade indicators that are ideal for audio and instrumentation uses. The indicators mount into an 8 mm cut-out for a raised head and into a bezel for a flush mount. The bezels in turn mount into a 15.8 mm round or 15.8 mm square cut-out

LED illumination (contained within lens)
PCB plug in sockets available, see stk. no 219-1041 typically

10mm - 15.8mm Mounting

All products have a reverse voltage of 5V.

You may be interested in

AED 32.08

AED 32.08 Each (ex VAT)

AED 33.68

AED 33.68 Each (inc. VAT)

EAO Push Button Bezel for Use with Square Lens Switch

AED 32.08

AED 32.08 Each (ex VAT)

AED 33.68

AED 33.68 Each (inc. VAT)

EAO Push Button Bezel for Use with Square Lens Switch

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Brand

EAO

Accessory Type

Bezel

For Use With

Square Lens Switch

Country of Origin

Switzerland

Product details

LED Indicators, 15.8mm Mounting

Professional grade indicators that are ideal for audio and instrumentation uses. The indicators mount into an 8 mm cut-out for a raised head and into a bezel for a flush mount. The bezels in turn mount into a 15.8 mm round or 15.8 mm square cut-out

LED illumination (contained within lens)
PCB plug in sockets available, see stk. no 219-1041 typically

10mm - 15.8mm Mounting

All products have a reverse voltage of 5V.

You may be interested in