Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

EAO Push Button Switch

RS Stock No.: 749-2605Brand: EAOManufacturers Part No.: 31-271.0252Distrelec Article No.: 13557557
brand-logo
View all in Push Button Actuators

Technical Document

Specifications

Brand

EAO

Illuminated

Yes

Contact Configuration

Single Pole Double Throw (SPDT)

Panel Cut Out Size

16 (Dia.)mm

Panel Cut Out Diameter

16mm

IP Rating

IP40

Contact Current Rating

5 A @ 250 V ac

Terminal Type

Solder

Mounting Type

Panel Mount

Distrelec Product Id

13557557

Actuator Type

Button

Product details

Illuminated Push Button Switch - EAO 31 Series

The EAO 31 series of illuminated push button switches are suitable for use in many Human Machine Interface (HMI) panel mounting applications including Process Control, Panel Building, Machinery and Instrumentation. The illuminated push button switches are available in a choice of round (18mm diameter), square (18x18mm) or rectangular (18x24mm) bezels with snap action or low level switching elements with momentary or maintained switching actions.
The snap action switching element is a self-cleaning, double-break, snap action system with solder terminals, while the low level switching element is designed for switching low power loads in electronic circuits ranging from 10μA at 100μV up to 100mA at 42Vac/dc, termination is via universal terminals that allow either direct soldering or PCB mounting.
Illumination for the EAO 31 series of push button switches is via a T1 midget groove filament lamp or single chip LED with a voltage of between 6 and 48V. For supply voltages above 48V, it is necessary to use an external series resistor.
All EAO 31 series of illuminated push button switches require a 16mm panel cut out and are suitable for panels with a thickness of between 1.5 and 6mm. They have a long life, short rebound time and a stable contact resistance.

Various configurations available including low level or snap action elements, momentary or maintained switching actions and normally closed or normally open contacts
Raised button profile
Self-extinguishing switch and actuator housing material
Class II compliant
Electric strength 2500Vac 50Hz for 1 minute between all terminals and earth, as per IEC 60512-2-11

Standards

EN 61058

Stock information temporarily unavailable.

AED 360.94

AED 360.94 Each (ex VAT)

AED 378.99

AED 378.99 Each (inc. VAT)

EAO Push Button Switch

AED 360.94

AED 360.94 Each (ex VAT)

AED 378.99

AED 378.99 Each (inc. VAT)

EAO Push Button Switch
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9AED 360.94
10 - 49AED 325.92
50 - 99AED 307.54
100 - 249AED 296.62
250+AED 286.54

Technical Document

Specifications

Brand

EAO

Illuminated

Yes

Contact Configuration

Single Pole Double Throw (SPDT)

Panel Cut Out Size

16 (Dia.)mm

Panel Cut Out Diameter

16mm

IP Rating

IP40

Contact Current Rating

5 A @ 250 V ac

Terminal Type

Solder

Mounting Type

Panel Mount

Distrelec Product Id

13557557

Actuator Type

Button

Product details

Illuminated Push Button Switch - EAO 31 Series

The EAO 31 series of illuminated push button switches are suitable for use in many Human Machine Interface (HMI) panel mounting applications including Process Control, Panel Building, Machinery and Instrumentation. The illuminated push button switches are available in a choice of round (18mm diameter), square (18x18mm) or rectangular (18x24mm) bezels with snap action or low level switching elements with momentary or maintained switching actions.
The snap action switching element is a self-cleaning, double-break, snap action system with solder terminals, while the low level switching element is designed for switching low power loads in electronic circuits ranging from 10μA at 100μV up to 100mA at 42Vac/dc, termination is via universal terminals that allow either direct soldering or PCB mounting.
Illumination for the EAO 31 series of push button switches is via a T1 midget groove filament lamp or single chip LED with a voltage of between 6 and 48V. For supply voltages above 48V, it is necessary to use an external series resistor.
All EAO 31 series of illuminated push button switches require a 16mm panel cut out and are suitable for panels with a thickness of between 1.5 and 6mm. They have a long life, short rebound time and a stable contact resistance.

Various configurations available including low level or snap action elements, momentary or maintained switching actions and normally closed or normally open contacts
Raised button profile
Self-extinguishing switch and actuator housing material
Class II compliant
Electric strength 2500Vac 50Hz for 1 minute between all terminals and earth, as per IEC 60512-2-11

Standards

EN 61058