Technical Document
Specifications
Brand
EAOAccessory Type
Illuminated Push Button Switch
For Use With
Series 31 Push Buttons
IP Rating
IP40
Contact Current Rating
100 mA @ 42 V
Actuator Shape
Rectangular
Actuator Type
Button
Terminal Type
Through Hole
Actuator Diameter
18mm
Mounting Type
PCB
Overall Depth
46.5mm
Actuator Material
Polyamide
Distrelec Product Id
30127175
Country of Origin
Switzerland
Product details
Illuminated Push Button Switch - EAO 31 Series
The EAO 31 series of illuminated push button switches are suitable for use in many Human Machine Interface (HMI) panel mounting applications including Process Control, Panel Building, Machinery and Instrumentation. The illuminated push button switches are available in a choice of round (18mm diameter), square (18x18mm) or rectangular (18x24mm) bezels with snap action or low level switching elements with momentary or maintained switching actions.
The snap action switching element is a self-cleaning, double-break, snap action system with solder terminals, while the low level switching element is designed for switching low power loads in electronic circuits ranging from 10μA at 100μV up to 100mA at 42Vac/dc, termination is via universal terminals that allow either direct soldering or PCB mounting.
Illumination for the EAO 31 series of push button switches is via a T1 midget groove filament lamp or single chip LED with a voltage of between 6 and 48V. For supply voltages above 48V, it is necessary to use an external series resistor.
All EAO 31 series of illuminated push button switches require a 16mm panel cut out and are suitable for panels with a thickness of between 1.5 and 6mm. They have a long life, short rebound time and a stable contact resistance.
Various configurations available including low level or snap action elements, momentary or maintained switching actions and normally closed or normally open contacts
Raised button profile
Self-extinguishing switch and actuator housing material
Class II compliant
Electric strength 2500Vac 50Hz for 1 minute between all terminals and earth, as per IEC 60512-2-11
Standards
EN 61058
AED 144.22
AED 144.22 Each (ex VAT)
AED 151.43
AED 151.43 Each (inc. VAT)
1
AED 144.22
AED 144.22 Each (ex VAT)
AED 151.43
AED 151.43 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 9 | AED 144.22 |
10 - 49 | AED 136.29 |
50 - 99 | AED 131.09 |
100+ | AED 126.47 |
Technical Document
Specifications
Brand
EAOAccessory Type
Illuminated Push Button Switch
For Use With
Series 31 Push Buttons
IP Rating
IP40
Contact Current Rating
100 mA @ 42 V
Actuator Shape
Rectangular
Actuator Type
Button
Terminal Type
Through Hole
Actuator Diameter
18mm
Mounting Type
PCB
Overall Depth
46.5mm
Actuator Material
Polyamide
Distrelec Product Id
30127175
Country of Origin
Switzerland
Product details
Illuminated Push Button Switch - EAO 31 Series
The EAO 31 series of illuminated push button switches are suitable for use in many Human Machine Interface (HMI) panel mounting applications including Process Control, Panel Building, Machinery and Instrumentation. The illuminated push button switches are available in a choice of round (18mm diameter), square (18x18mm) or rectangular (18x24mm) bezels with snap action or low level switching elements with momentary or maintained switching actions.
The snap action switching element is a self-cleaning, double-break, snap action system with solder terminals, while the low level switching element is designed for switching low power loads in electronic circuits ranging from 10μA at 100μV up to 100mA at 42Vac/dc, termination is via universal terminals that allow either direct soldering or PCB mounting.
Illumination for the EAO 31 series of push button switches is via a T1 midget groove filament lamp or single chip LED with a voltage of between 6 and 48V. For supply voltages above 48V, it is necessary to use an external series resistor.
All EAO 31 series of illuminated push button switches require a 16mm panel cut out and are suitable for panels with a thickness of between 1.5 and 6mm. They have a long life, short rebound time and a stable contact resistance.
Various configurations available including low level or snap action elements, momentary or maintained switching actions and normally closed or normally open contacts
Raised button profile
Self-extinguishing switch and actuator housing material
Class II compliant
Electric strength 2500Vac 50Hz for 1 minute between all terminals and earth, as per IEC 60512-2-11
Standards
EN 61058