Technical Document
Specifications
Brand
EAOAccessory Type
Lens
For Use With
31 Series
Lens Colour
Yellow
Lens Shape
Rectangular
Dimensions
15.3 x 21.5mm
Country of Origin
Switzerland
Product details
Lenses - EAO 31 Series
A selection of round, square and rectangular lenses in various colours suitable for use with the EAO 31 Series of illuminated push button switches and indicators. Each EAO 31 Series lens has a flat flush profile and is manufactured from Polymethyl Methacrylate. Lenses can be engraved, hot stamped or used with film inserts, apart from the white lenses 248-5510 and 248-5504 which are not suitable for use with film insert labelling.
AED 58.12
AED 19.372 Each (In a Pack of 3) (ex VAT)
AED 61.03
AED 20.341 Each (In a Pack of 3) (inc. VAT)
3
AED 58.12
AED 19.372 Each (In a Pack of 3) (ex VAT)
AED 61.03
AED 20.341 Each (In a Pack of 3) (inc. VAT)
3
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
3 - 27 | AED 19.372 | AED 58.12 |
30 - 147 | AED 18.27 | AED 54.81 |
150 - 297 | AED 16.065 | AED 48.20 |
300 - 747 | AED 15.225 | AED 45.68 |
750+ | AED 15.015 | AED 45.04 |
Technical Document
Specifications
Brand
EAOAccessory Type
Lens
For Use With
31 Series
Lens Colour
Yellow
Lens Shape
Rectangular
Dimensions
15.3 x 21.5mm
Country of Origin
Switzerland
Product details
Lenses - EAO 31 Series
A selection of round, square and rectangular lenses in various colours suitable for use with the EAO 31 Series of illuminated push button switches and indicators. Each EAO 31 Series lens has a flat flush profile and is manufactured from Polymethyl Methacrylate. Lenses can be engraved, hot stamped or used with film inserts, apart from the white lenses 248-5510 and 248-5504 which are not suitable for use with film insert labelling.