Technical Document
Specifications
Brand
EAOAccessory Type
Plastic Lens
For Use With
31 Series
Lens Colour
Clear
Lens Shape
Round
Dimensions
15.8 Dia.mm
Country of Origin
Switzerland
AED 97.65
AED 19.53 Each (In a Bag of 5) (ex VAT)
AED 102.53
AED 20.506 Each (In a Bag of 5) (inc. VAT)
EAO Clear Round Push Button Lens for Use with 31 Series
5
AED 97.65
AED 19.53 Each (In a Bag of 5) (ex VAT)
AED 102.53
AED 20.506 Each (In a Bag of 5) (inc. VAT)
EAO Clear Round Push Button Lens for Use with 31 Series
Stock information temporarily unavailable.
5
Stock information temporarily unavailable.
Quantity | Unit price | Per Bag |
---|---|---|
5 - 120 | AED 19.53 | AED 97.65 |
125 - 245 | AED 18.165 | AED 90.82 |
250+ | AED 17.22 | AED 86.10 |
Technical Document
Specifications
Brand
EAOAccessory Type
Plastic Lens
For Use With
31 Series
Lens Colour
Clear
Lens Shape
Round
Dimensions
15.8 Dia.mm
Country of Origin
Switzerland