Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

3 position stayput key switch,22mm

RS Stock No.: 225-9030Brand: EAOManufacturers Part No.: 44.734.205
brand-logo
View all in Key Switch Heads

Technical Document

Specifications

Brand

EAO

Actuator Type

Key, Stay Put

Number Of Positions

3

Key Withdrawal Position

Left-Centre-Right

Country of Origin

Germany

Product details

EAO Series 44, 22mm Range

All have an Ingress protection of IP65 as standard. All devices include contact block carriers and bulb holders, contact blocks must be purchased separately unless otherwise stated. Each unit will hold up to three single contact blocks or six of the twin blocks (except where shown). Switching and lamp elements are finger proof to DIN/CVDE 0106 part 100 and VGB4.

You may be interested in
Stock information temporarily unavailable.

P.O.A.

3 position stayput key switch,22mm

P.O.A.

3 position stayput key switch,22mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

EAO

Actuator Type

Key, Stay Put

Number Of Positions

3

Key Withdrawal Position

Left-Centre-Right

Country of Origin

Germany

Product details

EAO Series 44, 22mm Range

All have an Ingress protection of IP65 as standard. All devices include contact block carriers and bulb holders, contact blocks must be purchased separately unless otherwise stated. Each unit will hold up to three single contact blocks or six of the twin blocks (except where shown). Switching and lamp elements are finger proof to DIN/CVDE 0106 part 100 and VGB4.

You may be interested in