Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

EAO EAO 44 Series White Round, Latching Actuation, 22.5mm Cutout

RS Stock No.: 225-9103Brand: EAOManufacturers Part No.: 44.747.209
brand-logo
View all in Push Button Heads

Technical Document

Specifications

Brand

EAO

Series

EAO 44

Cutout Diameter

22.5mm

Push Button Colour

White

Push Button Shape

Round

Push Button Actuation

Latching

Push Button Style

Round

IP Rating

IP65

Country of Origin

Germany

Product details

EAO Series 44, 22mm Range

All have an Ingress protection of IP65 as standard. All devices include contact block carriers and bulb holders, contact blocks must be purchased separately unless otherwise stated. Each unit will hold up to three single contact blocks or six of the twin blocks (except where shown). Switching and lamp elements are finger proof to DIN/CVDE 0106 part 100 and VGB4.

Stock information temporarily unavailable.

P.O.A.

EAO EAO 44 Series White Round, Latching Actuation, 22.5mm Cutout

P.O.A.

EAO EAO 44 Series White Round, Latching Actuation, 22.5mm Cutout
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

EAO

Series

EAO 44

Cutout Diameter

22.5mm

Push Button Colour

White

Push Button Shape

Round

Push Button Actuation

Latching

Push Button Style

Round

IP Rating

IP65

Country of Origin

Germany

Product details

EAO Series 44, 22mm Range

All have an Ingress protection of IP65 as standard. All devices include contact block carriers and bulb holders, contact blocks must be purchased separately unless otherwise stated. Each unit will hold up to three single contact blocks or six of the twin blocks (except where shown). Switching and lamp elements are finger proof to DIN/CVDE 0106 part 100 and VGB4.