Technical Document
Specifications
Brand
EAOAccessory Type
Actuator
For Use With
Switching Devices
Actuator Material
Metal
Operating Mode
Momentary
Standards Met
RoHS Compliant
Actuator Diameter
29.5
Mounting Type
Panel Mount
Actuator Colour
Silver
Country of Origin
China
AED 81.90
AED 81.90 Each (ex VAT)
AED 86.00
AED 86.00 Each (inc. VAT)
EAO Pushbutton Actuator for Use with Switching Devices
1
AED 81.90
AED 81.90 Each (ex VAT)
AED 86.00
AED 86.00 Each (inc. VAT)
EAO Pushbutton Actuator for Use with Switching Devices
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
EAOAccessory Type
Actuator
For Use With
Switching Devices
Actuator Material
Metal
Operating Mode
Momentary
Standards Met
RoHS Compliant
Actuator Diameter
29.5
Mounting Type
Panel Mount
Actuator Colour
Silver
Country of Origin
China
