Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

EAO 45 Series, Key Release, Emergency Stop Push Button Head

RS Stock No.: 210-0760Brand: EAOManufacturers Part No.: 45-2C35.2920.110
brand-logo

Technical Document

Specifications

Brand

EAO

Series

45

Cutout Diameter

22mm

Manufacturer k.i.m.

EAO

Primary Keyword

Emergency Stop Push Button Head

Push Button Actuation

Key Release

Push Button Style

Mushroom

IP Rating

IP66, IP67, IP69K

Illuminated

No

Country of Origin

Germany

Stock information temporarily unavailable.

AED 591.01

AED 591.01 Each (ex VAT)

AED 620.56

AED 620.56 Each (inc. VAT)

EAO 45 Series, Key Release, Emergency Stop Push Button Head

AED 591.01

AED 591.01 Each (ex VAT)

AED 620.56

AED 620.56 Each (inc. VAT)

EAO 45 Series, Key Release, Emergency Stop Push Button Head
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

EAO

Series

45

Cutout Diameter

22mm

Manufacturer k.i.m.

EAO

Primary Keyword

Emergency Stop Push Button Head

Push Button Actuation

Key Release

Push Button Style

Mushroom

IP Rating

IP66, IP67, IP69K

Illuminated

No

Country of Origin

Germany