Technical Document
Specifications
Brand
EAOAccessory Type
Actuator
For Use With
Switching Devices
Actuator Diameter
24.5
Mounting Type
Panel Mount
Standards Met
RoHS Compliant
Actuator Colour
Black
Operating Mode
Momentary
Country of Origin
Switzerland
AED 117.60
AED 117.60 Each (ex VAT)
AED 123.48
AED 123.48 Each (inc. VAT)
EAO Pushbutton Actuator for Use with Switching Devices
1
AED 117.60
AED 117.60 Each (ex VAT)
AED 123.48
AED 123.48 Each (inc. VAT)
EAO Pushbutton Actuator for Use with Switching Devices
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
EAOAccessory Type
Actuator
For Use With
Switching Devices
Actuator Diameter
24.5
Mounting Type
Panel Mount
Standards Met
RoHS Compliant
Actuator Colour
Black
Operating Mode
Momentary
Country of Origin
Switzerland
