Technical Document
Specifications
Brand
EAOSwitch Operation
Momentary
Illuminated
Yes
Series
56
Mounting Type
Panel Mount
Contact Configuration
SPST
Voltage Rating
24V
LED Colour
Green, Red
IP Rating
IP66, IP67
Manufacturer Part No.
56-1520.0000
Country of Origin
Switzerland
AED 441.26
AED 441.26 Each (ex VAT)
AED 463.32
AED 463.32 Each (inc. VAT)
EAO 56 Series Illuminated Push Button Switch, Momentary, Panel Mount, SPST, Green, Red LED, 24V, IP66, IP67
1
AED 441.26
AED 441.26 Each (ex VAT)
AED 463.32
AED 463.32 Each (inc. VAT)
EAO 56 Series Illuminated Push Button Switch, Momentary, Panel Mount, SPST, Green, Red LED, 24V, IP66, IP67
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
| Quantity | Unit price |
|---|---|
| 1 - 9 | AED 441.26 |
| 10 - 49 | AED 422.31 |
| 50 - 99 | AED 402.88 |
| 100+ | AED 371.18 |
Technical Document
Specifications
Brand
EAOSwitch Operation
Momentary
Illuminated
Yes
Series
56
Mounting Type
Panel Mount
Contact Configuration
SPST
Voltage Rating
24V
LED Colour
Green, Red
IP Rating
IP66, IP67
Manufacturer Part No.
56-1520.0000
Country of Origin
Switzerland
