EAO Modular Switch Body for Use with 61 Series

RS Stock No.: 378-7047Brand: EAOManufacturers Part No.: 61-1130.0Distrelec Article No.: 13555117
brand-logo
View all in Push Button Actuators

Technical Document

Specifications

Brand

EAO

For Use With

61 Series

Mounting Type

Panel Mount

Terminal Type

Plug In, Solder

Distrelec Product Id

13555117

Country of Origin

Switzerland

Product details

EAO Raised Pushbutton Switches & Lenses, Series 61

The EAO Series 61 is a high quality, modular switch range that includes pushbuttons, indicators, selector switches, keylock switches and Emergency-stop. Available in raised or flush mount.

Momentary or maintained high quality pushbuttons with a good tactile feel
Detachable gold flashed contact blocks
Self cleaning snap action switching element
Mounting hole: 16mm diameter
Switch rating 5A @ 250 Vac
IP65 protection
Large legend area
Lenses are transparent with translucent diffuser, lenses to be ordered separately, see stk no 378-7233 typically
Suitable for use with T1 3/4 midget groove lamps or LED, see stk no's 3607660 or 2829976 typically
For Contact Blocks - see stock nos. 219-5447,219-5453 or 219-5469
Optional tool kit consisting of: lens remover, contact block remover and mounting nut spanner, is recommended (see stock no. 219-5481)

Stock information temporarily unavailable.

AED 78.12

AED 78.12 Each (ex VAT)

AED 82.03

AED 82.03 Each (inc. VAT)

EAO Modular Switch Body for Use with 61 Series

AED 78.12

AED 78.12 Each (ex VAT)

AED 82.03

AED 82.03 Each (inc. VAT)

EAO Modular Switch Body for Use with 61 Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 24AED 78.12
25 - 99AED 75.13
100 - 249AED 72.82
250+AED 71.61

Technical Document

Specifications

Brand

EAO

For Use With

61 Series

Mounting Type

Panel Mount

Terminal Type

Plug In, Solder

Distrelec Product Id

13555117

Country of Origin

Switzerland

Product details

EAO Raised Pushbutton Switches & Lenses, Series 61

The EAO Series 61 is a high quality, modular switch range that includes pushbuttons, indicators, selector switches, keylock switches and Emergency-stop. Available in raised or flush mount.

Momentary or maintained high quality pushbuttons with a good tactile feel
Detachable gold flashed contact blocks
Self cleaning snap action switching element
Mounting hole: 16mm diameter
Switch rating 5A @ 250 Vac
IP65 protection
Large legend area
Lenses are transparent with translucent diffuser, lenses to be ordered separately, see stk no 378-7233 typically
Suitable for use with T1 3/4 midget groove lamps or LED, see stk no's 3607660 or 2829976 typically
For Contact Blocks - see stock nos. 219-5447,219-5453 or 219-5469
Optional tool kit consisting of: lens remover, contact block remover and mounting nut spanner, is recommended (see stock no. 219-5481)