Technical Document
Specifications
Brand
EAOBlock Type
Contact Block
Contact Configuration
1NO
Current Rating
5A
For Use With
Series 61 Switches
Terminal Type
Solder
Voltage Rating
250V ac/dc
Operating Temperature Range
-25 → +55°C
Distrelec Product Id
30223311
Mounting Type
Panel
Country of Origin
Switzerland
AED 70.61
AED 70.61 Each (ex VAT)
AED 74.14
AED 74.14 Each (inc. VAT)
1
AED 70.61
AED 70.61 Each (ex VAT)
AED 74.14
AED 74.14 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 49 | AED 70.61 |
50 - 249 | AED 65.68 |
250 - 499 | AED 62.06 |
500+ | AED 57.38 |
Technical Document
Specifications
Brand
EAOBlock Type
Contact Block
Contact Configuration
1NO
Current Rating
5A
For Use With
Series 61 Switches
Terminal Type
Solder
Voltage Rating
250V ac/dc
Operating Temperature Range
-25 → +55°C
Distrelec Product Id
30223311
Mounting Type
Panel
Country of Origin
Switzerland