Technical Document
Specifications
Product details
EAO Raised Pushbutton Switches & Lenses, Series 61
The EAO Series 61 is a high quality, modular switch range that includes pushbuttons, indicators, selector switches, keylock switches and Emergency-stop. Available in raised or flush mount.
Momentary or maintained high quality pushbuttons with a good tactile feel
Detachable gold flashed contact blocks
Self cleaning snap action switching element
Mounting hole: 16mm diameter
Switch rating 5A @ 250 Vac
IP65 protection
Large legend area
Lenses are transparent with translucent diffuser, lenses to be ordered separately, see stk no 378-7233 typically
Suitable for use with T1 3/4 midget groove lamps or LED, see stk no's 3607660 or 2829976 typically
For Contact Blocks - see stock nos. 219-5447,219-5453 or 219-5469
Optional tool kit consisting of: lens remover, contact block remover and mounting nut spanner, is recommended (see stock no. 219-5481)
AED 110.78
AED 22.155 Each (In a Pack of 5) (ex VAT)
AED 116.32
AED 23.263 Each (In a Pack of 5) (inc. VAT)
5
AED 110.78
AED 22.155 Each (In a Pack of 5) (ex VAT)
AED 116.32
AED 23.263 Each (In a Pack of 5) (inc. VAT)
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
5 - 70 | AED 22.155 | AED 110.78 |
75 - 245 | AED 20.58 | AED 102.90 |
250 - 495 | AED 19.845 | AED 99.22 |
500 - 2495 | AED 19.162 | AED 95.81 |
2500+ | AED 18.48 | AED 92.40 |
Technical Document
Specifications
Product details
EAO Raised Pushbutton Switches & Lenses, Series 61
The EAO Series 61 is a high quality, modular switch range that includes pushbuttons, indicators, selector switches, keylock switches and Emergency-stop. Available in raised or flush mount.
Momentary or maintained high quality pushbuttons with a good tactile feel
Detachable gold flashed contact blocks
Self cleaning snap action switching element
Mounting hole: 16mm diameter
Switch rating 5A @ 250 Vac
IP65 protection
Large legend area
Lenses are transparent with translucent diffuser, lenses to be ordered separately, see stk no 378-7233 typically
Suitable for use with T1 3/4 midget groove lamps or LED, see stk no's 3607660 or 2829976 typically
For Contact Blocks - see stock nos. 219-5447,219-5453 or 219-5469
Optional tool kit consisting of: lens remover, contact block remover and mounting nut spanner, is recommended (see stock no. 219-5481)