EAO Modular Switch Lens for Use with 61 Series

RS Stock No.: 378-7160Brand: EAOManufacturers Part No.: 61-9331.4Distrelec Article No.: 13561040
brand-logo
View all in Push Button Lenses

Technical Document

Specifications

Brand

EAO

Accessory Type

Yellow Rectangular Lens

For Use With

61 Series

Country of Origin

Switzerland

Product details

EAO Raised Pushbutton Switches & Lenses, Series 61

The EAO Series 61 is a high quality, modular switch range that includes pushbuttons, indicators, selector switches, keylock switches and Emergency-stop. Available in raised or flush mount.

Momentary or maintained high quality pushbuttons with a good tactile feel
Detachable gold flashed contact blocks
Self cleaning snap action switching element
Mounting hole: 16mm diameter
Switch rating 5A @ 250 Vac
IP65 protection
Large legend area
Lenses are transparent with translucent diffuser, lenses to be ordered separately, see stk no 378-7233 typically
Suitable for use with T1 3/4 midget groove lamps or LED, see stk no's 3607660 or 2829976 typically
For Contact Blocks - see stock nos. 219-5447,219-5453 or 219-5469
Optional tool kit consisting of: lens remover, contact block remover and mounting nut spanner, is recommended (see stock no. 219-5481)

You may be interested in
EAO Modular Switch Lens for Use with 61 Series
AED 21.719Each (In a Pack of 5) (ex VAT)
EAO Modular Switch Lens for Use with 61 Series
AED 22.657Each (In a Pack of 5) (ex VAT)
EAO Modular Switch Lens for Use with 61 Series
AED 24.365Each (In a Pack of 5) (ex VAT)
EAO Modular Switch Lens for Use with 61 Series
AED 23.263Each (In a Pack of 5) (ex VAT)
Stock information temporarily unavailable.

AED 110.78

AED 22.155 Each (In a Pack of 5) (ex VAT)

AED 116.32

AED 23.263 Each (In a Pack of 5) (inc. VAT)

EAO Modular Switch Lens for Use with 61 Series

AED 110.78

AED 22.155 Each (In a Pack of 5) (ex VAT)

AED 116.32

AED 23.263 Each (In a Pack of 5) (inc. VAT)

EAO Modular Switch Lens for Use with 61 Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
5 - 70AED 22.155AED 110.78
75 - 245AED 21.00AED 105.00
250 - 495AED 20.212AED 101.06
500 - 2495AED 19.53AED 97.65
2500+AED 18.952AED 94.76
You may be interested in
EAO Modular Switch Lens for Use with 61 Series
AED 21.719Each (In a Pack of 5) (ex VAT)
EAO Modular Switch Lens for Use with 61 Series
AED 22.657Each (In a Pack of 5) (ex VAT)
EAO Modular Switch Lens for Use with 61 Series
AED 24.365Each (In a Pack of 5) (ex VAT)
EAO Modular Switch Lens for Use with 61 Series
AED 23.263Each (In a Pack of 5) (ex VAT)

Technical Document

Specifications

Brand

EAO

Accessory Type

Yellow Rectangular Lens

For Use With

61 Series

Country of Origin

Switzerland

Product details

EAO Raised Pushbutton Switches & Lenses, Series 61

The EAO Series 61 is a high quality, modular switch range that includes pushbuttons, indicators, selector switches, keylock switches and Emergency-stop. Available in raised or flush mount.

Momentary or maintained high quality pushbuttons with a good tactile feel
Detachable gold flashed contact blocks
Self cleaning snap action switching element
Mounting hole: 16mm diameter
Switch rating 5A @ 250 Vac
IP65 protection
Large legend area
Lenses are transparent with translucent diffuser, lenses to be ordered separately, see stk no 378-7233 typically
Suitable for use with T1 3/4 midget groove lamps or LED, see stk no's 3607660 or 2829976 typically
For Contact Blocks - see stock nos. 219-5447,219-5453 or 219-5469
Optional tool kit consisting of: lens remover, contact block remover and mounting nut spanner, is recommended (see stock no. 219-5481)

You may be interested in
EAO Modular Switch Lens for Use with 61 Series
AED 21.719Each (In a Pack of 5) (ex VAT)
EAO Modular Switch Lens for Use with 61 Series
AED 22.657Each (In a Pack of 5) (ex VAT)
EAO Modular Switch Lens for Use with 61 Series
AED 24.365Each (In a Pack of 5) (ex VAT)
EAO Modular Switch Lens for Use with 61 Series
AED 23.263Each (In a Pack of 5) (ex VAT)