EAO Modular Switch Lens for Use with 61 Series

RS Stock No.: 378-7182Brand: EAOManufacturers Part No.: 61-9331.7Distrelec Article No.: 13561073
brand-logo
View all in Push Button Lenses

Technical Document

Specifications

Brand

EAO

Accessory Type

Clear Rectangular Lens

For Use With

61 Series

Country of Origin

Switzerland

Product details

EAO Raised Pushbutton Switches & Lenses, Series 61

The EAO Series 61 is a high quality, modular switch range that includes pushbuttons, indicators, selector switches, keylock switches and Emergency-stop. Available in raised or flush mount.

Momentary or maintained high quality pushbuttons with a good tactile feel
Detachable gold flashed contact blocks
Self cleaning snap action switching element
Mounting hole: 16mm diameter
Switch rating 5A @ 250 Vac
IP65 protection
Large legend area
Lenses are transparent with translucent diffuser, lenses to be ordered separately, see stk no 378-7233 typically
Suitable for use with T1 3/4 midget groove lamps or LED, see stk no's 3607660 or 2829976 typically
For Contact Blocks - see stock nos. 219-5447,219-5453 or 219-5469
Optional tool kit consisting of: lens remover, contact block remover and mounting nut spanner, is recommended (see stock no. 219-5481)

You may be interested in
EAO Modular Switch Lens for Use with 61 Series
AED 21.719Each (In a Pack of 5) (ex VAT)
EAO Modular Switch Lens for Use with 61 Series
AED 23.263Each (In a Pack of 5) (ex VAT)
EAO Modular Switch Lens for Use with 61 Series
AED 22.657Each (In a Pack of 5) (ex VAT)
EAO Modular Switch Lens for Use with 61 Series
AED 11.356Each (In a Pack of 5) (ex VAT)
Stock information temporarily unavailable.

AED 116.02

AED 23.205 Each (In a Pack of 5) (ex VAT)

AED 121.82

AED 24.365 Each (In a Pack of 5) (inc. VAT)

EAO Modular Switch Lens for Use with 61 Series

AED 116.02

AED 23.205 Each (In a Pack of 5) (ex VAT)

AED 121.82

AED 24.365 Each (In a Pack of 5) (inc. VAT)

EAO Modular Switch Lens for Use with 61 Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
5 - 70AED 23.205AED 116.02
75 - 245AED 21.578AED 107.89
250 - 495AED 20.79AED 103.95
500 - 2495AED 20.108AED 100.54
2500+AED 19.425AED 97.12
You may be interested in
EAO Modular Switch Lens for Use with 61 Series
AED 21.719Each (In a Pack of 5) (ex VAT)
EAO Modular Switch Lens for Use with 61 Series
AED 23.263Each (In a Pack of 5) (ex VAT)
EAO Modular Switch Lens for Use with 61 Series
AED 22.657Each (In a Pack of 5) (ex VAT)
EAO Modular Switch Lens for Use with 61 Series
AED 11.356Each (In a Pack of 5) (ex VAT)

Technical Document

Specifications

Brand

EAO

Accessory Type

Clear Rectangular Lens

For Use With

61 Series

Country of Origin

Switzerland

Product details

EAO Raised Pushbutton Switches & Lenses, Series 61

The EAO Series 61 is a high quality, modular switch range that includes pushbuttons, indicators, selector switches, keylock switches and Emergency-stop. Available in raised or flush mount.

Momentary or maintained high quality pushbuttons with a good tactile feel
Detachable gold flashed contact blocks
Self cleaning snap action switching element
Mounting hole: 16mm diameter
Switch rating 5A @ 250 Vac
IP65 protection
Large legend area
Lenses are transparent with translucent diffuser, lenses to be ordered separately, see stk no 378-7233 typically
Suitable for use with T1 3/4 midget groove lamps or LED, see stk no's 3607660 or 2829976 typically
For Contact Blocks - see stock nos. 219-5447,219-5453 or 219-5469
Optional tool kit consisting of: lens remover, contact block remover and mounting nut spanner, is recommended (see stock no. 219-5481)

You may be interested in
EAO Modular Switch Lens for Use with 61 Series
AED 21.719Each (In a Pack of 5) (ex VAT)
EAO Modular Switch Lens for Use with 61 Series
AED 23.263Each (In a Pack of 5) (ex VAT)
EAO Modular Switch Lens for Use with 61 Series
AED 22.657Each (In a Pack of 5) (ex VAT)
EAO Modular Switch Lens for Use with 61 Series
AED 11.356Each (In a Pack of 5) (ex VAT)