Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

EAO Green Momentary Push Button Head

RS Stock No.: 690-6840Brand: EAOManufacturers Part No.: 704.012.5Distrelec Article No.: 30407665
brand-logo
View all in Push Button Heads

Technical Document

Specifications

Brand

EAO

Push Button Colour

Green

Push Button Actuation

Momentary

Terminal Type

Screw

Minimum Operating Temperature

-40°C

Mounting Type

Panel Mount

Maximum Operating Temperature

+55°C

Distrelec Product Id

30407665

Operating Temperature Range

-40 → +55°C

Country of Origin

Switzerland

Product details

Round Raised Mount Pushbutton Switches (Series 04)

Raised mount switch bodies complete with a red, yellow or green lens.

Latching and momentary action variants available

You may be interested in
EAO Red Momentary Push Button Head
AED 89.96Each (ex VAT)
EAO Modular Switch Body
AED 59.31Each (ex VAT)
Stock information temporarily unavailable.

AED 114.14

AED 114.14 Each (ex VAT)

AED 119.85

AED 119.85 Each (inc. VAT)

EAO Green Momentary Push Button Head

AED 114.14

AED 114.14 Each (ex VAT)

AED 119.85

AED 119.85 Each (inc. VAT)

EAO Green Momentary Push Button Head
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9AED 114.14
10 - 49AED 109.52
50 - 99AED 103.95
100 - 249AED 96.70
250+AED 87.20
You may be interested in
EAO Red Momentary Push Button Head
AED 89.96Each (ex VAT)
EAO Modular Switch Body
AED 59.31Each (ex VAT)

Technical Document

Specifications

Brand

EAO

Push Button Colour

Green

Push Button Actuation

Momentary

Terminal Type

Screw

Minimum Operating Temperature

-40°C

Mounting Type

Panel Mount

Maximum Operating Temperature

+55°C

Distrelec Product Id

30407665

Operating Temperature Range

-40 → +55°C

Country of Origin

Switzerland

Product details

Round Raised Mount Pushbutton Switches (Series 04)

Raised mount switch bodies complete with a red, yellow or green lens.

Latching and momentary action variants available

You may be interested in
EAO Red Momentary Push Button Head
AED 89.96Each (ex VAT)
EAO Modular Switch Body
AED 59.31Each (ex VAT)