Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

EAO Yellow Momentary Push Button Head, IP65

RS Stock No.: 860-9232Brand: EAOManufacturers Part No.: 704.013.4
brand-logo
View all in Push Button Heads

Technical Document

Specifications

Brand

EAO

Push Button Colour

Yellow

Push Button Actuation

Momentary

IP Rating

IP65

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

-25°C

Mounting Type

Panel Mount

Country of Origin

Switzerland

Product details

Push button body Non-Illuminated Raised Mount - series 04

Raised mount non-illuminated momentary push button switches which feature a protective cap and a high protection rating of IP67 above panel

Natural aluminium anodised bezel
22.5 mm panel cut-out
29 mm bezel diameter
Contact block must be ordered separately

Approvals

SEV, UL, CSA, NEMKO, VDE

You may be interested in
EAO Modular Switch Body
AED 59.31Each (ex VAT)
Stock information temporarily unavailable.

AED 126.16

AED 126.16 Each (ex VAT)

AED 132.47

AED 132.47 Each (inc. VAT)

EAO Yellow Momentary Push Button Head, IP65

AED 126.16

AED 126.16 Each (ex VAT)

AED 132.47

AED 132.47 Each (inc. VAT)

EAO Yellow Momentary Push Button Head, IP65
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9AED 126.16
10 - 99AED 121.17
100 - 249AED 116.08
250 - 499AED 111.25
500+AED 108.04
You may be interested in
EAO Modular Switch Body
AED 59.31Each (ex VAT)

Technical Document

Specifications

Brand

EAO

Push Button Colour

Yellow

Push Button Actuation

Momentary

IP Rating

IP65

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

-25°C

Mounting Type

Panel Mount

Country of Origin

Switzerland

Product details

Push button body Non-Illuminated Raised Mount - series 04

Raised mount non-illuminated momentary push button switches which feature a protective cap and a high protection rating of IP67 above panel

Natural aluminium anodised bezel
22.5 mm panel cut-out
29 mm bezel diameter
Contact block must be ordered separately

Approvals

SEV, UL, CSA, NEMKO, VDE

You may be interested in
EAO Modular Switch Body
AED 59.31Each (ex VAT)