EAO Push Button Head, IP65

RS Stock No.: 279-0008Brand: EAOManufacturers Part No.: 704.042.418
brand-logo
View all in Push Button Heads

Technical Document

Specifications

Brand

EAO

IP Rating

IP65

Minimum Operating Temperature

-25°C

Mounting Type

Panel Mount

Maximum Operating Temperature

+55°C

Operating Temperature Range

-25 → +55°C

Operating Temperature Range

-25 → +55°C

Product details

Pushbutton body Non-Illuminated Flush Mount - series 04

Round-fronted pushbutton bodies, Ø 35 mm for panel mounting
Contact block must be ordered separately
IP65 rated above panel

Approvals

SEV, UL, CSA, NEMKO, VDE

You may be interested in
EAO Red Momentary Push Button Head
AED 187.53Each (ex VAT)
Stock information temporarily unavailable.

AED 306.70

AED 306.70 Each (ex VAT)

AED 322.04

AED 322.04 Each (inc. VAT)

EAO Push Button Head, IP65

AED 306.70

AED 306.70 Each (ex VAT)

AED 322.04

AED 322.04 Each (inc. VAT)

EAO Push Button Head, IP65
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9AED 306.70
10 - 49AED 283.34
50 - 99AED 251.48
100 - 249AED 216.20
250+AED 182.65
You may be interested in
EAO Red Momentary Push Button Head
AED 187.53Each (ex VAT)

Technical Document

Specifications

Brand

EAO

IP Rating

IP65

Minimum Operating Temperature

-25°C

Mounting Type

Panel Mount

Maximum Operating Temperature

+55°C

Operating Temperature Range

-25 → +55°C

Operating Temperature Range

-25 → +55°C

Product details

Pushbutton body Non-Illuminated Flush Mount - series 04

Round-fronted pushbutton bodies, Ø 35 mm for panel mounting
Contact block must be ordered separately
IP65 rated above panel

Approvals

SEV, UL, CSA, NEMKO, VDE

You may be interested in
EAO Red Momentary Push Button Head
AED 187.53Each (ex VAT)