Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

EAO 04 Series, Twist Release, Emergency Stop Push Button Head

RS Stock No.: 194-2082Brand: EAOManufacturers Part No.: 704.064.2ADistrelec Article No.: 30159083
brand-logo

Technical Document

Specifications

Brand

EAO

Series

04

Manufacturer k.i.m.

EAO

Cutout Diameter

22mm

Push Button Actuation

Twist Release

Push Button Style

Mushroom, Round

IP Rating

IP65

Illuminated

No

Push Button Material

Plastic

Width

37 Dia.mm

Bezel Material

Plastic

Series

04

Stock information temporarily unavailable.

AED 285.65

AED 285.65 Each (ex VAT)

AED 299.93

AED 299.93 Each (inc. VAT)

EAO 04 Series, Twist Release, Emergency Stop Push Button Head

AED 285.65

AED 285.65 Each (ex VAT)

AED 299.93

AED 299.93 Each (inc. VAT)

EAO 04 Series, Twist Release, Emergency Stop Push Button Head
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

EAO

Series

04

Manufacturer k.i.m.

EAO

Cutout Diameter

22mm

Push Button Actuation

Twist Release

Push Button Style

Mushroom, Round

IP Rating

IP65

Illuminated

No

Push Button Material

Plastic

Width

37 Dia.mm

Bezel Material

Plastic

Series

04