Technical Document
Specifications
Brand
EAOAccessory Type
Actuator
For Use With
Switching Devices
Operating Mode
Momentary
Standards Met
RoHS Compliant
Mounting Type
Panel Mount
Actuator Colour
Black
Actuator Material
Plastic
Country of Origin
Switzerland
AED 62.16
AED 62.16 Each (ex VAT)
AED 65.27
AED 65.27 Each (inc. VAT)
EAO Pushbutton Actuator for Use with Switching Devices
1
AED 62.16
AED 62.16 Each (ex VAT)
AED 65.27
AED 65.27 Each (inc. VAT)
EAO Pushbutton Actuator for Use with Switching Devices
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
EAOAccessory Type
Actuator
For Use With
Switching Devices
Operating Mode
Momentary
Standards Met
RoHS Compliant
Mounting Type
Panel Mount
Actuator Colour
Black
Actuator Material
Plastic
Country of Origin
Switzerland