EAO Push Button Lens for Use with 04 Series Push Button

RS Stock No.: 872-2830Brand: EAOManufacturers Part No.: 704.600.6
brand-logo
View all in Push Button Bezels

Technical Document

Specifications

Brand

EAO

Accessory Type

Front Ring

For Use With

04 Series Push Button

Bezel Colour

Grey

Bezel Shape

Round

Bezel Material

Plastic

Country of Origin

Switzerland

Product details

EAO Series 04 Push button switches & accessories

The Series 04 range is versatile and attractive switch range with IP65 sealing and a precise tactile switching action. This modular switch range can be mounted into a 22.5 mm cut-out as a raised switch, or flush mounted into a 30.5 mm cut-out. This is to create an easy clean and tamperproof push button switch.

Features and Benefits

Industrial push button switches, indicators and selectors
Sealed to IP65, option IP67 using sealed front bezels
Raised 22.5 mm mounting
Flush 30.5 mm mounting
Illumination using BA9s LED's or Lamps
Separate tactile snap action contact blocks have screw or push on terminals
Operating temperature range -40 to +55 °C

You may be interested in
Stock information temporarily unavailable.

AED 28.88

AED 5.775 Each (In a Pack of 5) (ex VAT)

AED 30.32

AED 6.064 Each (In a Pack of 5) (inc. VAT)

EAO Push Button Lens for Use with 04 Series Push Button

AED 28.88

AED 5.775 Each (In a Pack of 5) (ex VAT)

AED 30.32

AED 6.064 Each (In a Pack of 5) (inc. VAT)

EAO Push Button Lens for Use with 04 Series Push Button
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
5 - 95AED 5.775AED 28.88
100+AED 5.722AED 28.61
You may be interested in

Technical Document

Specifications

Brand

EAO

Accessory Type

Front Ring

For Use With

04 Series Push Button

Bezel Colour

Grey

Bezel Shape

Round

Bezel Material

Plastic

Country of Origin

Switzerland

Product details

EAO Series 04 Push button switches & accessories

The Series 04 range is versatile and attractive switch range with IP65 sealing and a precise tactile switching action. This modular switch range can be mounted into a 22.5 mm cut-out as a raised switch, or flush mounted into a 30.5 mm cut-out. This is to create an easy clean and tamperproof push button switch.

Features and Benefits

Industrial push button switches, indicators and selectors
Sealed to IP65, option IP67 using sealed front bezels
Raised 22.5 mm mounting
Flush 30.5 mm mounting
Illumination using BA9s LED's or Lamps
Separate tactile snap action contact blocks have screw or push on terminals
Operating temperature range -40 to +55 °C

You may be interested in