Technical Document
Specifications
Brand
EAOBlock Type
Contact Block
Voltage Rating
500V ac
Series
704
Contact Configuration
1CO
Terminal Type
Screw
Current Rating
10A
For Use With
Series 04 Switches
Distrelec Product Id
30165301
Country of Origin
Switzerland
AED 84.42
AED 84.42 Each (ex VAT)
AED 88.64
AED 88.64 Each (inc. VAT)
1
AED 84.42
AED 84.42 Each (ex VAT)
AED 88.64
AED 88.64 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 24 | AED 84.42 |
25 - 49 | AED 78.49 |
50+ | AED 75.44 |
Technical Document
Specifications
Brand
EAOBlock Type
Contact Block
Voltage Rating
500V ac
Series
704
Contact Configuration
1CO
Terminal Type
Screw
Current Rating
10A
For Use With
Series 04 Switches
Distrelec Product Id
30165301
Country of Origin
Switzerland