Technical Document
Specifications
Brand
EAOBlock Type
Contact Block
Voltage Rating
500V ac
Contact Configuration
1NO
Terminal Type
Screw
Current Rating
10A
For Use With
Series 04 Switches
Distrelec Product Id
30165302
Country of Origin
Switzerland
AED 215.46
AED 215.46 Each (ex VAT)
AED 226.23
AED 226.23 Each (inc. VAT)
1
AED 215.46
AED 215.46 Each (ex VAT)
AED 226.23
AED 226.23 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 24 | AED 215.46 |
25 - 49 | AED 207.27 |
50+ | AED 199.55 |
Technical Document
Specifications
Brand
EAOBlock Type
Contact Block
Voltage Rating
500V ac
Contact Configuration
1NO
Terminal Type
Screw
Current Rating
10A
For Use With
Series 04 Switches
Distrelec Product Id
30165302
Country of Origin
Switzerland