EAO Contact Block for Use with Series 04 Switches, 500V ac, 1CO

RS Stock No.: 175-7934Brand: EAOManufacturers Part No.: 704.901.3Distrelec Article No.: 30165303
brand-logo

Technical Document

Specifications

Brand

EAO

Block Type

Contact Block

Voltage Rating

500V ac

Contact Configuration

1CO

Terminal Type

Screw

Current Rating

10A

For Use With

Series 04 Switches

Distrelec Product Id

30165303

Country of Origin

Switzerland

You may be interested in
Stock information temporarily unavailable.

AED 389.76

AED 389.76 Each (ex VAT)

AED 409.25

AED 409.25 Each (inc. VAT)

EAO Contact Block for Use with Series 04 Switches, 500V ac, 1CO

AED 389.76

AED 389.76 Each (ex VAT)

AED 409.25

AED 409.25 Each (inc. VAT)

EAO Contact Block for Use with Series 04 Switches, 500V ac, 1CO
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 24AED 389.76
25 - 49AED 374.90
50+AED 360.88
You may be interested in

Technical Document

Specifications

Brand

EAO

Block Type

Contact Block

Voltage Rating

500V ac

Contact Configuration

1CO

Terminal Type

Screw

Current Rating

10A

For Use With

Series 04 Switches

Distrelec Product Id

30165303

Country of Origin

Switzerland

You may be interested in