Technical Document
Specifications
Brand
EAOBlock Type
Contact Block
Contact Configuration
2NO
For Use With
04 Series
Distrelec Product Id
30186526
Country of Origin
Switzerland
Product details
Contact units 6A - series 04
Maximum switching voltage: 500 V ac
Maximum switching Current: 6 A
Snap-action switching element
Silver contact material
Quick connect 6.3 x 0.8 mm terminals
AED 103.74
AED 103.74 Each (ex VAT)
AED 108.93
AED 108.93 Each (inc. VAT)
1
AED 103.74
AED 103.74 Each (ex VAT)
AED 108.93
AED 108.93 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 9 | AED 103.74 |
10 - 99 | AED 96.23 |
100 - 249 | AED 90.88 |
250 - 499 | AED 88.83 |
500+ | AED 87.04 |
Technical Document
Specifications
Brand
EAOBlock Type
Contact Block
Contact Configuration
2NO
For Use With
04 Series
Distrelec Product Id
30186526
Country of Origin
Switzerland
Product details
Contact units 6A - series 04
Maximum switching voltage: 500 V ac
Maximum switching Current: 6 A
Snap-action switching element
Silver contact material
Quick connect 6.3 x 0.8 mm terminals