Technical Document
Specifications
Brand
EAOBlock Type
Contact Block
Contact Configuration
2NC
For Use With
Emergency-Stop Switch, HMI Components Series 04
Country of Origin
Switzerland
Product details
Push Button Switches Series 14
The 14 series has been designed to offer premium quality with a wide range of options available. These include push buttons, indicators, various lens colours, covers and bezels.
Switches and Indicators supplied with raised bezel
Raised Mounting into 22.5 mm cut out
Flush mounting into 30.5 mm cut out
Illumination using T5.5 Lamps or LEDs
All standard lenses are transparent with translucent diffuser
Solder, plug-in or PCB connections
Operating temperature range: -25 to +55 °C
AED 300.09
AED 300.09 Each (ex VAT)
AED 315.09
AED 315.09 Each (inc. VAT)
1
AED 300.09
AED 300.09 Each (ex VAT)
AED 315.09
AED 315.09 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | AED 300.09 |
10 - 24 | AED 291.06 |
25 - 49 | AED 284.71 |
50 - 99 | AED 271.37 |
100+ | AED 266.33 |
Technical Document
Specifications
Brand
EAOBlock Type
Contact Block
Contact Configuration
2NC
For Use With
Emergency-Stop Switch, HMI Components Series 04
Country of Origin
Switzerland
Product details
Push Button Switches Series 14
The 14 series has been designed to offer premium quality with a wide range of options available. These include push buttons, indicators, various lens colours, covers and bezels.
Switches and Indicators supplied with raised bezel
Raised Mounting into 22.5 mm cut out
Flush mounting into 30.5 mm cut out
Illumination using T5.5 Lamps or LEDs
All standard lenses are transparent with translucent diffuser
Solder, plug-in or PCB connections
Operating temperature range: -25 to +55 °C